Subtotal (1 unit)*
₩531,940.00
재고있음
- 61 개 단위 배송 준비 완료
- 추가로 2027년 3월 03일 부터 52 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩531,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 144-547
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sub Type | Sud Pumps | |
| Product Type | Coolant | |
| Connection Size | 3/8 in | |
| Connection Type | BSP | |
| Body Material | Cast Iron | |
| Kit Contents | Sud Pumps | |
| Thread Standard | BSP | |
| Standards/Approvals | 12162:2001, EN809:1998+A1:20 09/AC:2010, 60204- 1:2018 | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sub Type Sud Pumps | ||
Product Type Coolant | ||
Connection Size 3/8 in | ||
Connection Type BSP | ||
Body Material Cast Iron | ||
Kit Contents Sud Pumps | ||
Thread Standard BSP | ||
Standards/Approvals 12162:2001, EN809:1998+A1:20 09/AC:2010, 60204- 1:2018 | ||
- COO (Country of Origin):
- TW
RS PRO 3/8in 415V AC Suds Pump
This suds pump from RS PRO is designed for efficient cooling in industrial machine tools, particularly in grinding, cutting, and milling applications. It helps prevent overheating by applying lubricants to tools, driven by a robust 1/8 horsepower motor capable of pumping 400 gallons per hour at a 6-foot lift.
Features and Benefits
415 V AC operation ensures compatibility with industrial power systems
Cast-iron construction provides durability and longevity
1/8 horsepower motor delivers reliable performance
Pumps 400 gallons per hour at a 6-foot lift for effective cooling
Coolant pipe outlet with 3/8 BSP thread for secure connections
6.3 mm flange mount with 4 x 7 mm bolt holes for stable installation
125 mm square flange for easy mounting
Height above base of 140 mm for compact design
Submersible base extends 136 mm below flange for versatile use
Conforms to EN809:1998+A1:2009/AC:2010, 12162:2001, 60204-1:2018 standards for safety and quality
Applications
Ideal for use in industrial settings requiring cooling of machine tools, such as grinding, cutting, and milling operations.
Additional Information
Conforms to key standards ensuring safety and reliability in industrial environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- Linear Technology BSP Compressed Air Coolant Spray Spray
- RS PRO Acetal Copolymer Flexible Coolant Hose Plier
- RS PRO Acetal Copolymer Threaded Flexible Coolant Hose
- RS PRO Acetal Copolymer NPT Valve Flexible Coolant Hose
- RS PRO Acetal Copolymer Flexible Coolant Hose Flared Nozzle
- RS PRO Acetal Copolymer In-Line Valve Flexible Coolant Hose
- RS PRO Acetal Copolymer Non-Return Valve Flexible Coolant Hose
- RS PRO Acetal Copolymer Threaded Flexible Coolant Hose Flared Nozzle