대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 pack of 2 units)*
₩38,640.00
재고있음
- 158 개 단위 배송 준비 완료
- 추가로 2027년 2월 01일 부터 16 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 2 - 8 | ₩19,320.00 | ₩38,640.00 |
| 10 + | ₩15,900.00 | ₩31,800.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 623-5268
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Sub Type | In-Line Valve | |
| Product Type | Flexible Coolant Hose | |
| Body Material | Acetal Copolymer | |
| Power Rating | 30kW | |
| Standards/Approvals | No | |
| Height | 35mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Sub Type In-Line Valve | ||
Product Type Flexible Coolant Hose | ||
Body Material Acetal Copolymer | ||
Power Rating 30kW | ||
Standards/Approvals No | ||
Height 35mm | ||
제외
RS PRO Inline Valve,1/4 In
Need an easy way to adjust pressure in your coolant system? Use these inline valves from RS PRO. They connect to your system's modular hoses, allowing you to alter the pressure and liquid flow with a twist of the dial.
The valve is made from acetal copolymer, a highly durable thermoplastic that is built to last. The material provides insulation from electrical currents, protecting you from shocks and increasing workplace safety. Coolant chemicals such as antifreeze and alkaline liquid will not corrode the valve, and the polymer also resists the build-up of rust, meaning this unit will remain in good working condition for longer.
This product has a three-year warranty, so you will get guaranteed lasting use. As part of our RS PRO range, it has been thoroughly tested by engineers to ensure our high standards of reliability and quality.
Features and Benefits
• Acetal copolymer material
• 1/4 in system
• Inline valve type
관련된 링크들
- RS PRO Acetal Copolymer In-Line Valve Flexible Coolant Hose
- RS PRO Acetal Copolymer NPT Valve Flexible Coolant Hose
- RS PRO Acetal Copolymer Non-Return Valve Flexible Coolant Hose
- RS PRO Acetal Copolymer Flexible Coolant Hose Plier
- RS PRO Acetal Copolymer Threaded Flexible Coolant Hose
- RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Hose Kit
- RS PRO Acetal Copolymer Flexible Coolant Hose Flared Nozzle
- RS PRO Acetal Copolymer Push-in Flexible Coolant Hose Flared Nozzle