SKF Hose for use with Tube Connection Pumps
- RS 제품 번호:
- 273-2610
- 제조사 부품 번호:
- LAOS 67265
- 제조업체:
- SKF
Subtotal (1 unit)*
₩113,220.00
재고있음
- 11 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩113,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 273-2610
- 제조사 부품 번호:
- LAOS 67265
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Tube Connection | |
| Standards/Approvals | No | |
| Accessory Type | Hose | |
| Orientation | Straight | |
| For Use With | Pumps | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Tube Connection | ||
Standards/Approvals No | ||
Accessory Type Hose | ||
Orientation Straight | ||
For Use With Pumps | ||
제외
- COO (Country of Origin):
- US
SKF Tube Connection, Hose Accessory, Straight Orientation - LAOS 67265
This tube connection is a straight hose accessory designed to extend stumpy spouts on oil‑handling containers and to Interface with pump assemblies. It functions as a short spout extension that links stumpy spout lids to delivery hoses, providing a direct and aligned pathway for fluid transfer in industrial settings.
Features & Benefits
• Straight orientation ensures axial alignment for minimal flow disturbance
• Compatible with multiple stumpy spout lids for simple interchangeability
• Intended for use with pumps to maintain secure hose coupling
• Robust hose connection reduces risk of accidental disconnection
• Compact spout design permits installation in confined spaces
• Compatible with multiple stumpy spout lids for simple interchangeability
• Intended for use with pumps to maintain secure hose coupling
• Robust hose connection reduces risk of accidental disconnection
• Compact spout design permits installation in confined spaces
**Applications**
• Suitable for connecting pump outlets to short spout oil containers
• Used with stumpy spout lids on oil‑handling receptacles
• Ideal for maintenance tasks in mechanical workshops
• Can be used for fluid transfer in electrical and automation equipment servicing
• Suitable for integration into industrial hose fitting assemblies
• Used with stumpy spout lids on oil‑handling receptacles
• Ideal for maintenance tasks in mechanical workshops
• Can be used for fluid transfer in electrical and automation equipment servicing
• Suitable for integration into industrial hose fitting assemblies
Which LID types can it extend?
It fits a range of stumpy spout lids used on oil containers, enabling a hose to be attached where the original spout is short.
How does it affect hose routing in tight layouts?
The straight connector provides a linear extension that preserves hose routing without introducing bends, aiding neat installations in confined enclosures.
Is it appropriate for direct pump attachment?
Yes, it is designed to be used with pump systems as a hose connection accessory to facilitate fluid delivery from pump outlets.
What operational role does the component fulfil during oil handling?
It acts as a short spout adaptor that helps channel oil from container lids into attached hoses, supporting controlled transfer operations.
관련된 링크들
- SKF Hose for use with Tube Connection Pumps
- SKF Nozzle for use with Tube Connection Pump
- SKF Adapter for use with Tube Connection Pressure Hose
- SKF Male Tube Connection for use with Tube Connection Automatic Lubricator
- SKF Tube Connector for use with Tube Connection TLSD Series, SKF LAGD
- SCHAEFFLER Hose for use with Tube Connection Oil Lubrication
- SKF Extension Tube for use with Tube Connection Automatic Lubricator
- SKF Tube Connector for use with Tube Connection LAGD Series Lubricator, TLSD Series Lubricator