- RS 제품 번호:
- 134-7617
- 제조사 부품 번호:
- TLSD 1-BAT
- 제조업체:
- SKF
71 <재고있음> 5-9영업일내 홍콩 발송
219 <재고있음> 5-9영업일내 홍콩 발송
추가완료!
단가 개당
₩17,005.789
수량 | 한팩당 |
1 - 9 | ₩17,005.789 |
10 - 24 | ₩16,307.205 |
25 - 49 | ₩16,013.972 |
50 + | ₩15,667.267 |
- RS 제품 번호:
- 134-7617
- 제조사 부품 번호:
- TLSD 1-BAT
- 제조업체:
- SKF
제정법과 컴플라이언스
- COO (Country of Origin):
- CN
제품 세부 사항
SKF battery pack for use with TLSD series compatible lubrication system
Power your automatic lubricator with this battery pack from SKF. It consists of three alkaline-magnesium batteries that are long-lasting, to cut the need for frequent replacement. High energy density means the pack delivers maximum power from its batteries to keep your lubricator performing optimally. As these batteries are less susceptible to leaking, there's little risk of acid damaging your equipment. This pack allows an automatic lubricator to operate at a maximum pressure of 5 bar over its entire dispensing period, for superior greasing consistency.
Wide ambient operating temperature range of 0°C to +50°C, so suitable for use in demanding environments
Low environmental impact for a reduced carbon footprint
Long shelf-life of 3 years so can be stored and used when needed
Low environmental impact for a reduced carbon footprint
Long shelf-life of 3 years so can be stored and used when needed
Applications
Petrochemical industry
Medical and pharmaceutical industries
Marine equipment
Robotics
Medical and pharmaceutical industries
Marine equipment
Robotics
When should I use an automatic lubricator?
Automatic lubricators are frequently used when application conditions call for remote mounting, like in hazardous environments or where space is limited.
Should I remove this battery pack from the lubricator when I'm not using it?
It's only necessary to remove this battery pack if you know your lubricator won't be used for an extended period.
사양
속성 | 값 |
---|---|
Accessory Type | Battery Pack |
For Use With | TLSD Series Compatible Lubrication System |