SKF Brush for use with Brush SKF LAGD, TLSD, TLMR Series
- RS 제품 번호:
- 134-7574
- 제조사 부품 번호:
- LAPB 3X4E1
- 제조업체:
- SKF
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩65,780.00
재고있음
- 45 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩65,780.00 |
| 5 - 9 | ₩63,160.00 |
| 10 - 24 | ₩61,840.00 |
| 25 + | ₩60,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 134-7574
- 제조사 부품 번호:
- LAPB 3X4E1
- 제조업체:
- SKF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SKF | |
| Product Type | Brush | |
| Standards/Approvals | No | |
| Length | 40mm | |
| Thread Size | 1/4 in G | |
| Orientation | Vertical | |
| Accessory Type | Brush | |
| Width | 30mm | |
| For Use With | SKF LAGD, TLSD, TLMR Series | |
| 모두 선택 | ||
|---|---|---|
브랜드 SKF | ||
Product Type Brush | ||
Standards/Approvals No | ||
Length 40mm | ||
Thread Size 1/4 in G | ||
Orientation Vertical | ||
Accessory Type Brush | ||
Width 30mm | ||
For Use With SKF LAGD, TLSD, TLMR Series | ||
- COO (Country of Origin):
- DE
SKF Brush for Use with LAGD, TLMR and TLSD Series Lubricators - LAPB3X4E1
Ensure even greasing of your mechanical components with this brush from SKF. Using a brush is a smart way to oil your systems, as it spreads the lubricant more evenly, making sure that critical sections of your equipment get adequate coverage. You can use this brush with automatic lubricators designed for remote mounting operations, such as those required in high temperature or high vibration conditions. The short bristles are durable. This product is suitable for use with LAGD, TLMR and TLSD series lubricators from SKF and features simple and secure screw mounting.
• Length of 40 mm
• Width of 30 mm
• Thread size of G1/4
Application Information
• Construction
• Aerospace applications
• Automotive industries
What types of lubricator can I use with this brush?
This brush is designed to work with a variety of SKF lubricator products, including gas-driven single-point automatic lubricators in the LAGD series and electro-mechanical single-point automatic lubricators in the TLMR and TLSD series. The brush is suitable for remote installation and a wide range of oil-based lubricants.
관련된 링크들
- SKF Nipple for use with Nipple TLMR Series, SKF LAGD, TLSD
- SKF Nipple for use with Nipple TLSD, TLMR Series, SKF LAGD
- SKF Nipple for use with Nipple SKF LAGD, TLSD, TLMR Series
- SKF Connector Extension TLMR Series, TLSD, SKF LAGD
- SKF Connector Extension TLSD, TLMR Series, SKF LAGD
- SKF Connector Extension for use with Connector Extension TLMR Series, SKF LAGD, TLSD
- SKF Nipple for use with Nipple TLMR Series Lubricator, LAGD Series Lubricator, TLSD Series Lubricator
- SKF Nipple for use with Nipple LAGD Series Lubricator, TLMR Series Lubricator, TLSD Series Lubricator