Rocol Metalflo 4000 Lubricant Lubricant 20 L Jerry Can
- RS 제품 번호:
- 209-9393
- 제조사 부품 번호:
- 78543
- 제조업체:
- Rocol
Subtotal (1 unit)*
₩940,080.00
일시적 품절
- 2027년 1월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩940,080.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 209-9393
- 제조사 부품 번호:
- 78543
- 제조업체:
- Rocol
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Metalflo 4000 | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Jerry Can | |
| Package Size | 20 L | |
| Food Safe | No | |
| Base Material | Lubricant | |
| Application | All Industries | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rocol | ||
Product Type Lubricant | ||
Trade Name Metalflo 4000 | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Jerry Can | ||
Package Size 20 L | ||
Food Safe No | ||
Base Material Lubricant | ||
Application All Industries | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- GB
The Rocol METALFLO 4000 is a water based graphite dispersion for use in the hot metal working industries. It is particularly suitable for drop hammer and press forging. It is used for the lubrication of all types of hot metal working tools including press and drop hammer dies. METALFLO 4000 is formulated for application through manual or automatic systems and is recommended for use over a wide range of billet weight and component complexity. Suitable for die temperatures up to, and in excess of 400oC.
Fume free
Aids metal flow
Promotes die filling
관련된 링크들
- Rocol Accu-Lube LB-4000 Lubricant Lubricant 5 L Jerry Can
- Rocol Chainguard 280 Lubricant Lubricant 5 L Jerry Can
- Rocol Accu-Lube LB-5000 Lubricant Lubricant 5 L Jerry Can
- Rocol Accu-Lube LB-10000 Lubricant Lubricant 5 L Jerry Can
- Rocol Chainguard 280 Lubricant Ester Blend 20 L Jerry Can
- Rocol Sapphire Hi-Torque 460 Lubricant Oil 20 L Jerry Can
- Rocol Foodlube Lubricant Polytetrafluoroethylene 5 L Jerry Can Food Safe
- Rocol Ultraglide X5 Lubricant Lubricant 5 kg Jerry Can