RS Better World

Rocol Synthetic Grease 5 kg Foodlube Multipaste Food Safe

Subtotal (1 unit)*

₩1,369,360.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,369,360.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
212-5137
제조사 부품 번호:
15756
제조업체:
Rocol
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Rocol

Product Type

Grease

Trade Name

Foodlube Multipaste

Grease Type

Synthetic

Product Form

Paste

Package Type

Pail

Package Size

5 kg

Food Safe

Yes

Colour

White

Grease Thickener

Synthetic

Flash Point

200°C

Standards/Approvals

No

Better World Product

Yes

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

450°C

Better World Claim

Designed to Optimise Safety

제외

COO (Country of Origin):
GB
The Rocol Sapphire FOODLUBE MULTIPASTE is a multi-purpose lubricating paste developed specifically for the food and pharmaceutical industries. It is specifically designed for wet, dirty and corrosive operating environments, and those subject to frequent wash out. formulated to prevent wear and galling of moving parts Particularly suited to harsh environments including those subject to frequent chemical cleaning Multi-metal compatibility; including stainless steel and aluminium alloy components FOODLUBE MULTIPASTE can be used in a wide variety of dynamic applications including; Open gears, lead screws, threads, bushes and slides. FOODLUBE MULTIPASTE can also be used as an ant seize and as a cutting compound. Also available in aerosol form – see FOODLUBE MULTIPASTE Spray.

Excellent temperature resistance -30°C to +450°C minimum

The 400g cartridge has metal detectable plastic components (end caps) capable of detection by most metal detection equipment

Extremely low chlorine and sulphur levels making it ideal for preventing pick up and seizure of stainless steel fasteners, particularly at elevated temperatures

Economical in use – only requires a thin film for maximum performance

Extremely tenacious – resists water wash

FOODLUBE MULTIPASTE is also an ideal, adhesive, lubricating paste for bushes, slides and small open gears operating in food, pharmaceutical and other clean environments

Suitable for use with aluminium and its alloys

관련된 링크들