Rocol Rapid Demulse 220 Lubricant High Performance Alloy 20 L Jerry Can Food Safe
- RS 제품 번호:
- 201-1955
- 제조사 부품 번호:
- 15965
- 제조업체:
- Rocol
현재 이용 불가
이 품목의 재입고 여부는 알 수 없으며 제조업체에서 단종되고 있습니다.
- RS 제품 번호:
- 201-1955
- 제조사 부품 번호:
- 15965
- 제조업체:
- Rocol
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Rocol | |
| Product Type | Lubricant | |
| Trade Name | Rapid Demulse 220 | |
| Sub Type | Multi Purpose Lubricant | |
| Product Form | Liquid | |
| Package Type | Jerry Can | |
| Package Size | 20 L | |
| Food Safe | Yes | |
| Colour | Pale Yellow | |
| Base Material | High Performance Alloy | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 150°C | |
| Application | Gears, Slides | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Rocol | ||
Product Type Lubricant | ||
Trade Name Rapid Demulse 220 | ||
Sub Type Multi Purpose Lubricant | ||
Product Form Liquid | ||
Package Type Jerry Can | ||
Package Size 20 L | ||
Food Safe Yes | ||
Colour Pale Yellow | ||
Base Material High Performance Alloy | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 150°C | ||
Application Gears, Slides | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
- COO (Country of Origin):
- GB
The Rocol rapid demulse 220 is a non-toxic, ISO VG 220, high performance gearbox lubricant particularly designed for applications where water ingress into the gearbox is inevitable. It rapidly splits from the water enabling the water to be drained from the gearbox periodically, leaving the oil to continue lubricating. It is ideal for use in food, pharmaceutical and other clean environments where NSF H1 lubricants are required.
Kinematic viscosity at 40°C: 220cSt
Temperature range: -5°C to +130°C
Specific gravity: 0.88
관련된 링크들
- Rocol Metalflo 4000 Lubricant Lubricant 20 L Jerry Can
- Rocol Chainguard 280 Lubricant Lubricant 5 L Jerry Can
- Rocol Ultraglide X5 Lubricant Lubricant 5 kg Jerry Can
- Rocol Foodlube Lubricant Polytetrafluoroethylene 5 L Jerry Can Food Safe
- Rocol Accu-Lube LB-5000 Lubricant Lubricant 5 L Jerry Can
- Rocol Accu-Lube LB-4000 Lubricant Lubricant 5 L Jerry Can
- Rocol Accu-Lube LB-10000 Lubricant Lubricant 5 L Jerry Can
- Rocol Chainguard 280 Lubricant Ester Blend 20 L Jerry Can