Subtotal (1 unit)*
₩377,952.00
재고있음
- 96 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩377,952.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 802-720
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Lubricant | |
| Trade Name | RS PRO | |
| Sub Type | Accessory | |
| Product Form | Liquid | |
| Package Type | Canister | |
| Package Size | 5 L | |
| Colour | Blue | |
| Food Safe | No | |
| Flash Point | 43°C | |
| Minimum Operating Temperature | 5°C | |
| Application | Machine, Tool, Vehicle | |
| Maximum Operating Temperature | 35°C | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Lubricant | ||
Trade Name RS PRO | ||
Sub Type Accessory | ||
Product Form Liquid | ||
Package Type Canister | ||
Package Size 5 L | ||
Colour Blue | ||
Food Safe No | ||
Flash Point 43°C | ||
Minimum Operating Temperature 5°C | ||
Application Machine, Tool, Vehicle | ||
Maximum Operating Temperature 35°C | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
RS PRO Blue Lubricant 5 L Canister
RS PRO offers a high-performance lubricant designed to clean and protect machinery and tools from rust. This liquid lubricant is Ideal for maintaining the efficiency and longevity of various industrial equipment. Packaged in a convenient 5-litre canister, it provides an effective solution for reducing friction and wear.
Features and Benefits
Colour: Blue for easy identification and application
Flashpoint: 43 °C ensuring safe use in various environments
Operating Temperature Range: 5 °C to 35 °C suitable for diverse conditions
Package Size: 5 L provides ample supply for extensive use
Special Features: Cleans and protects against rust to extend equipment life
Flashpoint: 43 °C ensuring safe use in various environments
Operating Temperature Range: 5 °C to 35 °C suitable for diverse conditions
Package Size: 5 L provides ample supply for extensive use
Special Features: Cleans and protects against rust to extend equipment life
Applications
Machine maintenance
Tool lubrication
Vehicle servicing
Tool lubrication
Vehicle servicing
Additional Information
Not certified for use in hazardous areas
Not suitable for food-safe applications
Not suitable for food-safe applications
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- SNR Luber Ready Chain Oil Lubricant Polyalphaolefin 125 ml Canister
- SNR Luber Ready Food Lubricant Paraffin 125 ml Canister Food Safe
- SNR Luber Ready 60 Universal Lubricant Mineral 60 ml Canister
- RS PRO RSPRO Cleaner 5 L Canister
- Ambersil 40+ Protective Lubricant Lubricant Lubricant 5 L Jerry Can
- Rocol Chainguard 230 Lubricant Lubricant 5 L Can
- Rocol Chainguard 280 Lubricant Lubricant 5 L Jerry Can
- CRC 5-56 PRO Lubricant Multi-Purpose 5 L Jerry Can
