Martindale TEK 300 Loop Calibrator Battery
- RS 제품 번호:
- 203-293
- 제조사 부품 번호:
- TEK300
- 제조업체:
- Martindale
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 203-293
- 제조사 부품 번호:
- TEK300
- 제조업체:
- Martindale
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Martindale | |
| Product Type | Loop Calibrator | |
| Model Number | TEK 300 | |
| Resolution | 10 μA | |
| Battery Type | AA | |
| Power Source | Battery | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Weight | 380g | |
| Length | 180mm | |
| Height | 44mm | |
| Width | 100mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Martindale | ||
Product Type Loop Calibrator | ||
Model Number TEK 300 | ||
Resolution 10 μA | ||
Battery Type AA | ||
Power Source Battery | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Weight 380g | ||
Length 180mm | ||
Height 44mm | ||
Width 100mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
제외
Martindale Direct Current Calibrator
The Martindale direct current calibrator is able to sink or source a current up to 20mA. It is intended for process control instrumentation and general purpose signal
injection applications. It has a monitor mode facility incorporated into the design, whereby the current (0mA to 20mA) in the process loop can be monitored and read directly from the digital display. This device is also fully protected against inadvertent misuse. This low-cost unit offers exceptional Value for money means of delivering and measuring current ranging between 0mA and 20mA currents. This makes it Ideal for cost-effective application in testing, calibrating and troubleshooting in a wide range of process control environments.
Features and Benefits
Sink, source and monitor modes ranging between 0mA and 20mA F. S. (+0.1%)
DC/DC converter output of 28.5V (+0.1V)
Resolution of 10μA
Overload protection for additional safety
ABS case with clear three digit LCD display
Temperature drift 150ppm°C
Linearity of 0.15%
Output noise (typically) of 4mV p/p
Battery condition and error indication LEDs
Requires two PP3 alkaline batteries
Capable of withstanding DC voltages up to 50V but can be damaged by AC input
Operating temperature ranges between 0°C and 50°C
Applications
Process control automation
Manufacturing
Instrumentation
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007