ROHM BD7LS97G-CTL, 1 1-Input CMOS Schmitt Trigger Input Logic Gate, 6-Pin SSOP-6

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
255-7685
제조사 부품 번호:
BD7LS97G-CTL
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Logic Function

CMOS

Product Type

Logic Gate

Mount Type

Surface

Number of Elements

1

Number of Inputs per Gate

1

Schmitt Trigger Input

Yes

Package Type

SSOP-6

Pin Count

6

Minimum Operating Temperature

-40°C

Maximum High Level Output Current

-100μA

Maximum Propagation Delay Time @ CL

14ns

Maximum Operating Temperature

125°C

Height

1.25mm

Length

2.9mm

Minimum Supply Voltage

1.65V

Maximum Supply Voltage

5.5V

Series

BD7LS97G

Standards/Approvals

No

Maximum Low Level Output Current

100μA

Automotive Standard

AEC-Q100

The ROHM Automotive configurable function gate and qualified for automotive applications. The 3-inputs are schmitt trigger inputs and it is possible to configure the Logical function by setting the input pins. This is designed for 1.65 V to 5.5 V power supply voltage operation. When it is power down, the output tolerant circuit protects the output circuit from the back flow current through the connected system.

AEC-Q100 qualified(note 1), 4000 V human-body model, 1000 V charged-device model

Low power consumption

5.5 V tolerant inputs

Output tolerant supports partial power down mode operation

관련된 링크들