ROHM BD7LS02G-CTL 2-Input NOR Quad 2 Input NOR, 5-Pin SSOP-5

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
포장 옵션
RS 제품 번호:
246-3832
제조사 부품 번호:
BD7LS02G-CTL
제조업체:
ROHM
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

ROHM

Logic Function

NOR

Product Type

Quad 2 Input NOR

Mount Type

Surface, Through Hole

Number of Inputs per Gate

2

Package Type

SSOP-5

Pin Count

5

Logic Family

CMOS

Minimum Operating Temperature

-40°C

Maximum Propagation Delay Time @ CL

12ns

Maximum High Level Output Current

-100μA

Maximum Operating Temperature

125°C

Maximum Supply Voltage

5.5V

Series

BD7LS02G-C

Standards/Approvals

No

Minimum Supply Voltage

1.65V

Length

2.9mm

Height

1.25mm

Maximum Low Level Output Current

100μA

Automotive Standard

AEC-Q100

The ROHM automotive single two-input NOR gate which works at voltage range of 1.65 V to 5.5 V, operating temperature range of -40 °C to +125 °C, available in SSOP5 package and can be used in automotive applications.

AEC-Q100 qualified

Low power consumption

5.5 V tolerant inputs

Output tolerant supports partial power down mode operation

Package SSOP5 is similar to SOT-23-5(JEDEC)

관련된 링크들