Pacific Bearing Unit PMN20C
- RS 제품 번호:
- 217-9855
- 제조사 부품 번호:
- PMN20C
- 제조업체:
- Pacific
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 217-9855
- 제조사 부품 번호:
- PMN20C
- 제조업체:
- Pacific
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Pacific | |
| Product Type | Bearing Unit | |
| Bearing Inside Diameter | 20mm | |
| Mount Type | 2-Bolt Base | |
| Overall Length | 42mm | |
| Static Load Rating | 18.54kN | |
| Base to Bore Centerline | 25mm | |
| Overall Height | 60mm | |
| Standards/Approvals | No | |
| Overall Width | 54mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 Pacific | ||
Product Type Bearing Unit | ||
Bearing Inside Diameter 20mm | ||
Mount Type 2-Bolt Base | ||
Overall Length 42mm | ||
Static Load Rating 18.54kN | ||
Base to Bore Centerline 25mm | ||
Overall Height 60mm | ||
Standards/Approvals No | ||
Overall Width 54mm | ||
제외
- COO (Country of Origin):
- US
Linear Bushing Units - Open
Self Lubricating Bush - Frelon
Frelon liner resists most chemicals and withstands vibration and shock. Operating temperature range is -240 to +260°C. Suitable for rotary motion. Silent, self-lubricating operation.
관련된 링크들
- Pacific FMCN20 Bearing with 32 mm OD
- Pacific FMC05 Bearing with 12 mm OD
- Pacific FMCN25, Bearing with 40mm Outside Diameter
- SNR Bearing Unit BBER20UU BBER Series
- INA Bearing Unit KGHA20-PP KGHA Series
- SNR Bearing Unit BBER20LUU BBER Series
- INA Bearing Unit KTSG20-PP-AS KTSG Series
- INA Bearing Unit KGBO20-PP-AS KGBO Series