Subtotal (1 unit)*
₩256,060.00
제조사가 재고 비축중
- 2027년 1월 04일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩256,060.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 576-646
- 제조사 부품 번호:
- BBER20LUU
- 제조업체:
- SNR
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SNR | |
| Product Type | Bearing Unit | |
| Bearing Inside Diameter | 20mm | |
| Bearing Outside Diameter | 32mm | |
| Housing Material | High Carbon Chromium Bearing Steel | |
| Dynamic Load Rating | 2.107kN | |
| Overall Length | 80mm | |
| Static Load Rating | 4.009kN | |
| Standards/Approvals | ISO dimension | |
| Series | BBER | |
| 모두 선택 | ||
|---|---|---|
브랜드 SNR | ||
Product Type Bearing Unit | ||
Bearing Inside Diameter 20mm | ||
Bearing Outside Diameter 32mm | ||
Housing Material High Carbon Chromium Bearing Steel | ||
Dynamic Load Rating 2.107kN | ||
Overall Length 80mm | ||
Static Load Rating 4.009kN | ||
Standards/Approvals ISO dimension | ||
Series BBER | ||
- COO (Country of Origin):
- JP
The SNR Flange type ball bushings enable precise and low friction linear movements on self supporting hardened steel shafts. This ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.
High quality guaranteed by comprehensive functional reviews
Excellent quality to price ratio
Long useful life due to various sealing options
Can even be used in difficult circumstances
관련된 링크들
- SNR Bearing Unit BBER16LUU BBER Series
- SNR Bearing Unit BBER30LUU BBER Series
- SNR Bearing Unit BBER20UU BBER Series
- SNR Bearing Unit BBER12UU BBER Series
- SNR Bearing Unit BBER16UU BBER Series
- SNR Linear Ball Bearing Unit BBER30UU BBER Series
- SNR Linear Ball Bearing Unit BBER25UU BBER Series
- SNR BBER20AUU Linear Ball Bearing with 20 mm ID 32 mm OD 1283 kN 2004 kN