SNR Bearing Unit BBER20UU BBER Series

Subtotal (1 unit)*

₩115,220.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩115,220.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
576-647
제조사 부품 번호:
BBER20UU
제조업체:
SNR
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SNR

Product Type

Bearing Unit

Bearing Inside Diameter

20mm

Bearing Outside Diameter

32mm

Housing Material

High Carbon Chromium Bearing Steel

Mount Type

Flange

Dynamic Load Rating

1283kN

Static Load Rating

2004kN

Overall Length

45mm

Standards/Approvals

ISO

Series

BBER

COO (Country of Origin):
JP
The SNR Flange type ball bushings enable precise and low friction linear movements on self supporting hardened steel shafts. This ball bushing features a safety guaranteed by several decades of experience in the different areas of mechanical engineering. Because of their great diversity, SNR ball bushings are used in many industry sectors such as mechanical engineering, packaging and handling units.

High quality guaranteed by comprehensive functional reviews

Excellent quality to price ratio

Long useful life due to various sealing options

Can even be used in difficult circumstances

관련된 링크들