Crouzet 8380 Series Rotary Limit Switch, 2 NC, IP55, TPE Housing, 240V ac, 3A
- RS 제품 번호:
- 236-8787
- 제조사 부품 번호:
- 83803001
- 제조업체:
- Crouzet
Subtotal (1 pack of 10 units)*
₩1,332,220.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 | 한팩당* |
|---|---|---|
| 10 + | ₩133,222.00 | ₩1,332,220.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 236-8787
- 제조사 부품 번호:
- 83803001
- 제조업체:
- Crouzet
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Crouzet | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary | |
| Contact Configuration | 2 NC | |
| IP Rating | IP55 | |
| Housing Material | TPE | |
| Contact Type | Snap Action | |
| Switching Current | 3A | |
| Terminal Type | Screw | |
| Series | 8380 | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | 10°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 61140 class II, IEC/EN 60947-5-1, UL/CSA | |
| Hazardous Area Certification | No | |
| Operating Force | 10N | |
| Mechanical Life | 107Operations | |
| Mounting Orientation | Side | |
| 모두 선택 | ||
|---|---|---|
브랜드 Crouzet | ||
Product Type Limit Switch | ||
Actuator Type Rotary | ||
Contact Configuration 2 NC | ||
IP Rating IP55 | ||
Housing Material TPE | ||
Contact Type Snap Action | ||
Switching Current 3A | ||
Terminal Type Screw | ||
Series 8380 | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature 10°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 61140 class II, IEC/EN 60947-5-1, UL/CSA | ||
Hazardous Area Certification No | ||
Operating Force 10N | ||
Mechanical Life 107Operations | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- MA
The Crouzet 8380 series miniature limit switches which comes in a thermoplastic housing in a compact dimensions. It has a rotary head with momentary action to right and left.
Operating temperature range is -20 °C to +70 °C
IP55 Protection degree
관련된 링크들
- Crouzet 8384 Series Rotary Head Limit Switch, 2 NC, IP66, Metal Housing
- Bernstein AG IN65 Series Rotary Limit Switch, 2 NC, IP66, IP67, Thermoplastic Housing, 240V ac, 3A
- Crouzet 83589 Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Thermoplastic Housing, 250V ac, 8A
- Bernstein AG IN65 Series Rotary Limit Switch, 1 NC, 1 NO, IP66, IP67, Thermoplastic Housing, 240V ac, 3A
- Crouzet 8384 Series Roller Lever Limit Switch, 2 NC, IP66, Metal Housing, 240V ac, 3A
- Crouzet 8384 Series Plunger Limit Switch, 2 NC, IP66, Metal Housing
- Crouzet 83871 Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 240V ac, 6A
- Crouzet 83870 Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 240V ac, 6A