Crouzet 8384 Series Plunger Limit Switch, 2 NC, IP66, Metal Housing
- RS 제품 번호:
- 323-9295
- 제조사 부품 번호:
- 83840701
- 제조업체:
- Crouzet
현재 비가용
죄송합니다. 언제 재입고될지 모릅니다.
- RS 제품 번호:
- 323-9295
- 제조사 부품 번호:
- 83840701
- 제조업체:
- Crouzet
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Crouzet | |
| Product Type | Limit Switch | |
| Actuator Type | Plunger | |
| IP Rating | IP66 | |
| Contact Configuration | 2 NC | |
| Housing Material | Metal | |
| Contact Type | Positive Break | |
| Terminal Type | Screw | |
| Series | 8384 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 56mm | |
| Length | 73mm | |
| Width | 36mm | |
| Standards/Approvals | EN, IEC, RoHS, UL | |
| Hazardous Area Certification | No | |
| Operating Force | 10N | |
| Mechanical Life | 10000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Crouzet | ||
Product Type Limit Switch | ||
Actuator Type Plunger | ||
IP Rating IP66 | ||
Contact Configuration 2 NC | ||
Housing Material Metal | ||
Contact Type Positive Break | ||
Terminal Type Screw | ||
Series 8384 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Depth 56mm | ||
Length 73mm | ||
Width 36mm | ||
Standards/Approvals EN, IEC, RoHS, UL | ||
Hazardous Area Certification No | ||
Operating Force 10N | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- FR
관련된 링크들
- Crouzet 8384 Series Rotary Head Limit Switch, 2 NC, IP66, Metal Housing
- Crouzet 8384 Series Roller Lever Limit Switch, 2 NC, IP66, Metal Housing, 240V ac, 3A
- Crouzet 83872 Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 240V ac, 6A
- Crouzet 83871 Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 240V ac, 6A
- Crouzet 83874 Series Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Metal Housing, 240V ac, 6A
- Crouzet 83871 Series Plunger Limit Switch, 1 NO/1 NC, IP66, IP67, Metal Housing, 30V ac, 100mA
- Crouzet 83874 Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 30V ac, 100mA
- Crouzet 83870 Series Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Metal Housing, 240V ac, 6A