Crouzet 8384 Series Roller Lever Limit Switch, 2 NC, IP66, Metal Housing, 240V ac, 3A
- RS 제품 번호:
- 323-9302
- 제조사 부품 번호:
- 83841701
- 제조업체:
- Crouzet
Subtotal (1 unit)*
₩300,140.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩300,140.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 323-9302
- 제조사 부품 번호:
- 83841701
- 제조업체:
- Crouzet
사양
참조 문서
제정법과 컴플라이언스
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Crouzet | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| Contact Configuration | 2 NC | |
| IP Rating | IP66 | |
| Housing Material | Metal | |
| Contact Type | Positive Break | |
| Terminal Type | Screw | |
| Switching Current | 3A | |
| Series | 8384 | |
| Minimum Operating Temperature | -10°C | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 125V dc | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC, RoHS, EN, UL | |
| Width | 36mm | |
| Depth | 56mm | |
| Length | 73mm | |
| Hazardous Area Certification | No | |
| Operating Force | 15N | |
| Mechanical Life | 10000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Crouzet | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
Contact Configuration 2 NC | ||
IP Rating IP66 | ||
Housing Material Metal | ||
Contact Type Positive Break | ||
Terminal Type Screw | ||
Switching Current 3A | ||
Series 8384 | ||
Minimum Operating Temperature -10°C | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 125V dc | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC, RoHS, EN, UL | ||
Width 36mm | ||
Depth 56mm | ||
Length 73mm | ||
Hazardous Area Certification No | ||
Operating Force 15N | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- FR
관련된 링크들
- Crouzet 8384 Series Plunger Limit Switch, 2 NC, IP66, Metal Housing
- Crouzet 8384 Series Rotary Head Limit Switch, 2 NC, IP66, Metal Housing
- Crouzet 83871 Series Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Metal Housing, 240V ac, 6A
- Crouzet 83581 Series Roller Lever Limit Switch, 1 NO/2 NC, IP67, IP57, 250V ac, 5A
- Telemecanique Sensors ZCKJ Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, Metal Housing, 240V ac
- Telemecanique Sensors ZCKM Series Roller Lever Limit Switch, 2 NC, IP66, Metal Housing, 240V ac, 3A
- Omron D4n Series Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 240V
- Omron D4N Series Adjustable Roller Lever Limit Switch, 2 NC, IP67, Metal Housing, 240V