Telemecanique Sensors OsiSense XC Series Rotary Head Limit Switch, 1 NO/1 NC, IP67, IP66, Zinc Alloy Housing, 240V ac,
- RS 제품 번호:
- 221-1879
- 제조사 부품 번호:
- XCKD2101G11
- 제조업체:
- Telemecanique Sensors
Subtotal (1 unit)*
₩171,560.00
일시적 품절
- 2027년 4월 05일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩171,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 221-1879
- 제조사 부품 번호:
- XCKD2101G11
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Rotary Head | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Terminal Type | Screw Clamp | |
| Switching Current | 3A | |
| Series | OsiSense XC | |
| Switching DC Voltage | 250V dc | |
| Switching AC Voltage | 240V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 31mm | |
| Depth | 87mm | |
| Standards/Approvals | CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508 | |
| Length | 30mm | |
| Hazardous Area Certification | ATEX | |
| Mounting Orientation | Multi Directional | |
| Conduit Entry | 1 Cable Gland x PG 11 | |
| Mechanical Life | 10000000Cycles | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Rotary Head | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Terminal Type Screw Clamp | ||
Switching Current 3A | ||
Series OsiSense XC | ||
Switching DC Voltage 250V dc | ||
Switching AC Voltage 240V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Width 31mm | ||
Depth 87mm | ||
Standards/Approvals CSA C22.2 No 14, EN 60204-1, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508 | ||
Length 30mm | ||
Hazardous Area Certification ATEX | ||
Mounting Orientation Multi Directional | ||
Conduit Entry 1 Cable Gland x PG 11 | ||
Mechanical Life 10000000Cycles | ||
- COO (Country of Origin):
- FR
The Schneider XCKD limit switch, with rotary head and two poles, is used for light to medium duty applications.
IP66 conforming to IEC 60529.
IP67 conforming to IEC 60529.
관련된 링크들
- Telemecanique Sensors OsiSense XC Series Rotary Head Limit Switch, 1 NO/1 NC, IP67, IP66, Zinc Alloy Housing, 240V ac,
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKD
- Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with XCKP Limit Switch, XCKD Limit Switch, XCKT Limit
- Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with OsiSense XC
- Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with XCMD Limit Switch, XCKT Limit Switch, XCKD Limit
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKP, XCKD, XCKT, XCMD
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCMD, XCKP, XCKD, XCKT
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKP, XCKD, XCMD, XCKT