Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with XCKP Limit Switch, XCKD Limit Switch, XCKT Limit

Subtotal (1 unit)*

₩51,920.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 추가로 2026년 11월 23일 부터 60 개 단위 배송
  • 추가로 2026년 12월 10일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩51,920.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
125-8481
제조사 부품 번호:
ZCE07
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Accessory Type

Head

Product Type

Limit Switch Head

For Use With

XCKP Limit Switch, XCKD Limit Switch, XCKT Limit Switch, XCMD Limit Switch

Series

OsiSense XC

Standards/Approvals

XCKT, XCKP, REACH, RoHS, XCKD, XCMD

Telemecanique Sensors Osizense XC Series Limit Switch Head, For Use With XCKP/XCKD/XCKT/XCMD Limit Switches - ZCE07


This limit switch head is an accessory designed to Interface with modular limit switch bodies for position sensing and control in industrial systems. It serves as the actuating Interface that connects to compatible switch bases, enabling mechanical input to be converted into electrical signalling within conveyor, machine-tool and safety interlock installations.

Features and Benefits:


• Compatible with multiple switch bases for flexible installation
• Conforms to recognised approvals for regulated environments
• Functions as a detachable head to simplify replacement
• Designed for use across assorted industrial limit switches
• Provides a standardised Interface to reduce downtime

Applications


• Suitable for integration with XCKP limit switch bases in conveyor control
• Ideal for retrofitting XCKD limit switch assemblies on production lines
• Used with XCKT limit switches for machine-tool position sensing
• Can be used for safety interlock arrangements with XCMD bases

Which switch families will it mount to?


It mounts to the XCKP, XCKD, XCKT and XCMD families to provide a common actuator Interface across those base types.

What regulatory approvals does it carry?


It holds approvals that cover chemical and hazardous-substance directives along with recognised switch family certifications relevant to industrial use.

How does replacing the head affect maintenance?


Using a detachable head simplifies field service by allowing the actuator portion to be swapped without replacing the entire switch assembly, reducing repair time.

Is this accessory intended for safety-related setups?


Yes, it is designed to be used in safety application configurations when paired with appropriately certified switch bodies and system wiring.

관련된 링크들