Telemecanique Sensors OsiSense XC Series Limit Switch Lever for Use with XC Series

Subtotal (1 unit)*

₩17,440.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 182 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩17,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
609-3777
Distrelec 제품 번호:
304-10-804
제조사 부품 번호:
ZCKY11
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Product Type

Limit Switch Lever

Accessory Type

Lever

For Use With

XC Series

Series

OsiSense XC

Standards/Approvals

RoHS

COO (Country of Origin):
ID

Telemecanique Sensors Osizense XC Series Limit Switch Lever, For Use With XC Series - ZCKY11


This limit switch lever is an accessory designed to Interface with XC series limit switch housings, providing a mechanical actuation point for automation and control systems. It functions as a replacement or spare lever to restore or modify the actuation geometry of a standard limit switch, enabling consistent operation within industrial electrical and mechanical assemblies.

Features and Benefits:


• Compatible with XC series switches for straightforward fitment
• Designed as a lever accessory to restore actuation function
• Manufactured by Telemecanique Sensors to match original parts
• Conforms to RoHS for restricted-substance requirements

Applications


• Suitable for replacing worn levers on industrial limit switches
• Ideal for retrofitting control panels using XC series components
• Used with automation assemblies requiring defined mechanical actuation
• Can be used for maintenance spares in electrical switchgear

Which switch family does this lever attach to?


It fits the XC family of limit switch enclosures and mounts to the existing actuator Interface provided on those units.

Is this lever acceptable for use where restricted substances are a concern?


Yes, the component meets RoHS standards limiting specific hazardous materials, making it appropriate for compliant installations.

Who manufactures this replacement lever?


The lever is produced by Telemecanique Sensors as an accessory intended to match the manufacturer’s switch systems.

Can this part be used purely as a spare for planned maintenance?


It is suitable for maintenance inventories and as a direct replacement lever to restore mechanical actuation in XC series switches.

관련된 링크들