Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKL, XCKM, XCKS
- RS 제품 번호:
- 179-9991
- 제조사 부품 번호:
- ZCKY54
- 제조업체:
- Telemecanique Sensors
Subtotal (1 unit)*
₩42,020.00
제한된 재고
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩42,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 179-9991
- 제조사 부품 번호:
- ZCKY54
- 제조업체:
- Telemecanique Sensors
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Telemecanique Sensors | |
| Product Type | Limit Switch Operating Head | |
| Accessory Type | Limit Switch Lever | |
| For Use With | XCKL, XCKM, XCKS | |
| Series | OsiSense XC | |
| Standards/Approvals | RoHS, REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Telemecanique Sensors | ||
Product Type Limit Switch Operating Head | ||
Accessory Type Limit Switch Lever | ||
For Use With XCKL, XCKM, XCKS | ||
Series OsiSense XC | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- FR
Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head, For Use With XCKL/XCKM/XCKS - ZCKY54
This limit switch operating head provides a mechanical actuator Interface for industrial limit switches, designed as an accessory to convert movement into switch actuation. It is intended for integration with compatible limit switch bodies to detect position changes in machinery and equipment, offering a dependable means to transmit mechanical motion into electrical switching events within control systems.
Features and Benefits:
• Compatible with XCKL, XCKM and XCKS bodies for straightforward fitment
• Conforms to RoHS limits enabling reduced hazardous substances in assemblies
• Meets REACH provisions ensuring regulated chemical registration compliance
• Conforms to RoHS limits enabling reduced hazardous substances in assemblies
• Meets REACH provisions ensuring regulated chemical registration compliance
Applications
• Used with XCKL range limit switches in conveyor position sensing
• Suitable for XCKM installations requiring mechanical lever actuation
• Can be used for XCKS switch replacements in industrial control panels
• Suitable for XCKM installations requiring mechanical lever actuation
• Can be used for XCKS switch replacements in industrial control panels
Which switch families does it pair with for replacement or upgrade?
It is compatible with XCKL, XCKM and XCKS switch families for lever head replacement.
What environmental compliance should be expected when installed?
The component meets RoHS restrictions and is REACH compliant, supporting regulatory material requirements.
관련된 링크들
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKM, XCKS, XCKL
- Telemecanique Sensors ZCKY Series Limit Switch Operating Head for Use with XCKS, XCKM, XCKL
- Telemecanique Sensors ZCKY Series Limit Switch Operating Head for Use with XCKL, XCKM, XCKS
- Telemecanique Sensors ZCKY Series Limit Switch Operating Head for Use with XCKM, XCKS, XCKL, XCKJ
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKM, XCKL
- Telemecanique Sensors OsiSense XC Series Limit Switch Lever for Use with XCKJ Limit Switches, XCKL Limit Switches, XCKS
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKL Series, XCKM Series
- Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKL