Telemecanique Sensors OsiSense XC Series Limit Switch Lever for Use with XCKJ

Subtotal (1 unit)*

₩18,600.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 54 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩18,600.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-9987
제조사 부품 번호:
ZCKY15
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Product Type

Limit Switch Lever

Accessory Type

Limit Switch Lever

For Use With

XCKJ

Series

OsiSense XC

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
FR

Telemecanique Sensors Osizense XC Series Limit Switch Lever, For Use With XCKJ - ZCKY15


This limit switch lever is an accessory designed to operate with compatible limit switch assemblies in industrial control systems. It functions as a mechanical actuator extension, translating physical movement into switch operation within automation and electrical setups. The component is intended for integration where a lever-type actuation is preferable to direct plunger or roller contact.

Features and Benefits:


• Compatible with XCKJ series to simplify retrofits and replacements
• Conforms to RoHS and REACH enabling restricted-substance compliance
• Manufactured by Telemecanique Sensors for consistent component sourcing
• Accessory lever design reduces installation complexity for panels
• Part number reference aids inventory and maintenance tracking

Applications


• Suitable for integration into conveyor end-stop detection systems
• Ideal for door interlock and guard monitoring arrangements
• Used with industrial limit switches in machine tool safety circuits
• Can be used for position sensing in packaging equipment

Which switch assemblies will accept this lever?


It is intended for use with XCKJ-compatible limit switch housings where lever-style actuation points are provided.

How does the lever assist maintenance processes?


Using a dedicated lever accessory reduces the need to replace entire switch housings and allows targeted part changes during scheduled servicing.

What regulatory aspects are relevant for installation?


The component meets RoHS and REACH constraints on hazardous substances, which supports compliance when fitting within larger assemblies.

Who is the manufacturer and how does that affect sourcing?


The item is produced by Telemecanique Sensors, offering alignment with other components from the same supplier for streamlined procurement.

관련된 링크들