Telemecanique Sensors OsiSense XC Series Limit Switch Head for Use with XC Series

Subtotal (1 unit)*

₩131,200.00

Add to Basket
수량 선택 또는 입력
제한된 재고
  • 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩131,200.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
609-3727
Distrelec 제품 번호:
304-23-872
제조사 부품 번호:
ZCKE23
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Product Type

Limit Switch Head

Accessory Type

Head

For Use With

XC Series

Series

OsiSense XC

Standards/Approvals

RoHS

COO (Country of Origin):
ID

Telemecanique Sensors Osizense XC Series Limit Switch Head, RoHS Compliant - ZCKE23


This limit switch head provides a Compact actuator Interface designed for use with compatible XC series limit switch bodies. It functions as an accessory head to convert mechanical position changes into a signal-ready element for industrial automation environments. The unit is supplied by a recognised manufacturer of sensing devices and meets relevant RoHS material restrictions, making it suitable where restricted substance compliance is required.

Features and Benefits:


• Accessory head compatible with XC series improves modularity
• RoHS-compliant construction minimises restricted substances exposure
• Head design facilitates straightforward mounting for replacements
• Manufactured by an established sensor brand supports traceable sourcing

Applications


• Suitable for factory automation position sensing tasks
• Ideal for retrofitting in existing limit switch assemblies
• Used with XC series switch bodies in conveyor systems
• Can be used for mechanical travel detection in machinery

Which product families will accept this head as a replacement?


It is intended to fit the XC family of switch bodies and interfaces mechanically with those actuators.

How does this head affect sourcing and part management?


Being produced by a known sensor manufacturer simplifies part identification and stock control within procurement systems.

Is there an environmental compliance consideration for workshop use?


The component is manufactured to comply with RoHS requirements, reducing use of specific restricted materials.

What is the primary role of this accessory in an installation?


It serves as the Interface between a moving actuator and the switch mechanism, enabling signal transfer when the actuator is engaged.

관련된 링크들