Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ

Subtotal (1 unit)*

₩125,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩125,240.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-3021
Distrelec 제품 번호:
304-10-560
제조사 부품 번호:
ZCKE656
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Accessory Type

Limit Switch Head

Product Type

Limit Switch Operating Head

For Use With

XCKJ

Series

OsiSense XC

Standards/Approvals

RoHS, EU

COO (Country of Origin):
FR

Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head, RoHS Approval, For Use With XCKJ - ZCKE656


This limit switch operating head is an accessory designed to convert mechanical motion into an electrical switching action within industrial control systems. It attaches to compatible limit switch bodies to provide a mechanical actuation Interface suitable for automated machine stops, position sensing and safety interlocks in factory environments.

Features and Benefits:


• RoHS-compliant construction reduces hazardous substance content
• Compact design enables installation in confined locations
• Mechanical actuation delivers dependable switching input for controls

Applications


• Used with XCKJ limit switch bodies in process machinery
• Suitable for panel-mounted position detection tasks
• Ideal for electrical control cabinets requiring Compact actuators

Which compliance characteristic affects material selection?


It meets RoHS requirements, restricting specified hazardous substances in component materials.

Can it function as a standalone unit without a switch body?


No, it is an operating head intended to be fitted to a compatible limit switch body.

관련된 링크들