Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head for Use with XCKJ

Subtotal (1 unit)*

₩92,660.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 40 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩92,660.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
179-9981
Distrelec 제품 번호:
304-22-227
제조사 부품 번호:
ZCKE63
제조업체:
Telemecanique Sensors
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Telemecanique Sensors

Accessory Type

Limit Switch Head

Product Type

Limit Switch Operating Head

For Use With

XCKJ

Series

OsiSense XC

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
ID

Telemecanique Sensors OsiSense XC Series Limit Switch Operating Head, REACH Compliant, RoHS Compliant - ZCKE63


This limit switch operating head is an accessory designed to convert mechanical movement into switching action for electromechanical control devices in industrial settings. It serves as a replacement head for compatible switch bodies, enabling detection of position or end-of-travel events within automation and safety systems. The unit is intended for integration with a corresponding actuator body to provide reliable switching function where physical actuation is required.

Features and Benefits:


• RoHS compliance reduces hazardous substance content for regulatory alignment
• REACH conformity supports chemical reporting obligations
• Compatible with XCKJ bodies for straightforward replacement

Applications


• Used with XCKJ series switch bodies in production lines
• Suitable for industrial position sensing and end-of-travel detection
• Can be used as a replacement limit switch operating head during maintenance

Is the component intended as a direct replacement for worn heads?


Yes, it is specified as an accessory replacement head to fit existing compatible switch bodies.

What category of switch head is this and where does it fit in system architecture?


It is an electromechanical limit switch head designed to be mounted onto a compatible control switch body to provide mechanical actuation detection.

관련된 링크들