Wieland GST08i Series Female

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

250개 더 담고 ₩1,510,500.00 할인 받기

View bulk pricing options

Subtotal (1 Box of 50 units)*

₩3,021,000.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 18일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
50 - 200₩60,420.00₩3,021,000.00-
250 +₩54,378.00₩2,718,900.00₩1,510,500.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
170-7922
제조사 부품 번호:
99.425.0000.8
제조업체:
Wieland
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wieland

Product Type

Lighting Connector

Series

GST08i

Connector Gender

Female

Colour

White

Voltage

250V

Contact Gender

Male

Standards/Approvals

EN 60320 + EN 61984

Cable Length

2m

COO (Country of Origin):
DE

Wieland GST08i3 White Gesis Micro 3 Pole Cable Assemblies and Distribution Unit


Weiland Gesis GST08i3 white 3 pole micro connector cable assemblies are a simple, quick and effective miniature system for building discrete lighting circuits in display cabinets and other similar furniture applications found in many commercial environments. These GST08i3 micro connectors cable assemblies are available in different lengths and feature colour coded fixtures which relate to the circuit voltage and current capacity, this enables easy and quick visual assembly. All items are plug and play and all that is needed is a single drilled hole to run the GST08i3 micro connector lines through, no specialist tooling is required.

Features and Benefits:


• White connectors

• Voltage Rating 230V

• Current rating 6A

• 3 Pole

• PVC insulation

Gesis GST08i3 Series Micro Cable Assemblies


A comprehensive offering of GST08i3 series Gesis micro cable assemblies and distribution units, in a range of sizes and colours, for the creation of lighting circuits in display furniture and other commercial applications.

관련된 링크들