Wieland GESIS GST18I3 to GST18I3 Power Cord, 1 m White PVC
- RS 제품 번호:
- 787-1786
- 제조사 부품 번호:
- 99.411.0000.8
- 제조업체:
- Wieland
본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.
Subtotal (1 unit)*
₩18,138.00
마지막 RS 재고
- 최종적인 80 개 unit(s)이 배송 준비 됨
수량 | 한팩당 |
|---|---|
| 1 + | ₩18,138.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 787-1786
- 제조사 부품 번호:
- 99.411.0000.8
- 제조업체:
- Wieland
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Wieland | |
| Connector Type A | GST18I3 | |
| Product Type | Power Cord | |
| Connector Type B | GST18I3 | |
| Cable Length | 1m | |
| Voltage | 50V | |
| Jacket Colour | White | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | No | |
| Series | GESIS | |
| Current Rating | 6A | |
| 모두 선택 | ||
|---|---|---|
브랜드 Wieland | ||
Connector Type A GST18I3 | ||
Product Type Power Cord | ||
Connector Type B GST18I3 | ||
Cable Length 1m | ||
Voltage 50V | ||
Jacket Colour White | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals No | ||
Series GESIS | ||
Current Rating 6A | ||
- COO (Country of Origin):
- DE
Wieland GST08i2 Blue Gesis Micro 2 Pole Cable Assemblies and Distibution Unit
Weiland Gesis GST08i2 blue 2 pole micro connector cable assemblies are a simple, quick and effective miniature system for building discrete lighting circuits in display cabinets and other similar furniture applications found in many commercial environments. These GST08i2 micro connectors cable assemblies are available in different lengths and feature colour coded fixtures which relate to the circuit voltage and current capacity, this enables easy and quick visual assembly. All items are plug and play and all that is needed is a single drilled hole to run the GST08i2 micro connector lines through, no specialist tooling is required.
Blue connectors
Voltage Rating 12V
Current rating 6A
2 Pole
PVC insulation
Gesis GST08i2 Series Micro Cable Assemblies
A comprehensive offering of GST08i2 series Gesis micro cable assemblies and distribution units, in a range of sizes and colours, for the creation of lighting circuits in display furniture and other commercial applications.
관련된 링크들
- Wieland GESIS GST18I3 to GST18I3 Power Cord, 3 m White PVC
- Wieland GESIS GST18I3 to Unterminated Power Cord, 500 mm White PVC
- Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord, 1 m White
- Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord, 3 m White
- Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord, 2 m White
- Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord, 3 m White Polyvinyl Chloride, Polyvinyl Chloride
- Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord, 1 m White Polyvinyl Chloride, Polyvinyl Chloride
- Wieland GESIS 3-Pin GST18I3 to 3-Pin GST18I3 Power Cord, 2 m White Polyvinyl Chloride, Polyvinyl Chloride