Wieland GST18i Series Connector with Strain Relief Male/Female, 6-Pole, 6-Way

본 이미지는 참조용이오니 재확인이 필요하시면 문의해주세요.

대량 구매 할인 받기

125개 더 담고 ₩325,000.00 할인 받기

View bulk pricing options

Subtotal (1 Box of 25 units)*

₩649,700.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 50 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
Per Box*
절감
25 - 100₩25,988.00₩649,700.00-
125 +₩23,388.00₩584,720.00₩325,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
170-7891
제조사 부품 번호:
34.361.0110.1
제조업체:
Wieland
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Wieland

Product Type

Lighting Connector

Pole Format

6

Series

GST18i

Number of Ways

6

Connector Gender

Male/Female

Colour

Black, Grey

Sub Type

Connector with Strain Relief

Contact Gender

Female

Standards/Approvals

No

Strain Relief

Yes

COO (Country of Origin):
DE

Wieland Electric GST18i Lighting Connector


The GST18i series of plug-in building installation connectors are designed for quick, safe and easy connection and disconnection during electrical installation.

Features and Benefits


• These GST18i plug-in lighting connectors by Wieland have robust solid metal contacts and are IP20 touch rated with a leading ground contact

• Mechanical coding enables a clear and safe separation of different applications within the same system, whilst colour coding identifies the connections that belong together allowing ease of assembly and eliminating mismating

• The GST18i range is fully compatible with the existing GST18 connectors but benefit from a 20A capacity

Applications and Uses


These GST18i plug and socket connectors are a versatile connector system ideal for the installation of lighting systems, switches, sunblinds and power sockets.

GST18i 20A Connectors


Wieland GST18i plug and socket connectors are a versatile connector system ideal for lighting, switches and sunblinds applications, mechanically and colour coded for ease of assembly and to prevent misconnections. GST18i connectors are fully intermateable with the existing GST18 connector sockets, plugs and cable assemblies, but feature a 20A capacity as opposed to the 16A capacity of the GST18 model.

관련된 링크들