WAGO 714 Series Plug-in Connector Female, 14-Pole, 8A, 14-Way

Subtotal (1 Box of 50 units)*

₩1,887,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩1,887,300.00₩37,746.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-618
제조사 부품 번호:
714-114
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Pole Format

14

Product Type

Lighting Connector

Series

714

Pitch

3.5mm

Number of Ways

14

Connector Gender

Female

Sub Type

Connector

Mount Type

Plug-in

Voltage

160V

Lighting Connector Current

8A

Wire Size

0.2, 1.5mm²

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
DE
The Wago 1 Conductor Female Connector is designed for seamless integration into various electronic applications, delivering exceptional performance and reliability. Built with a robust construction, these connectors feature a push-in termination mechanism that allows for quick, tool-free operation, making installation efficient for both professionals and DIY enthusiasts alike. They come equipped with integrated push-buttons, ensuring ease of use while maintaining a low profile, optimising space utilisation in compact setups. The connectors accommodate diverse conductor types, offering flexibility in compatibility with various cable sizes.

Accommodates solid and ferruled conductors for versatile applications

Ultra low profile design enhances space efficiency in tight configurations

Compatible with a range of conductor sizes for flexibility in use

Safety rated for various pollution degrees and overvoltage categories

Mismating protection prevents incorrect connections

관련된 링크들