WAGO 714 Series Plug-in Connector Female Push-in, 5-Pole, 8A, 5-Way
- RS 제품 번호:
- 223-612
- 제조사 부품 번호:
- 714-105/000-047
- 제조업체:
- WAGO
Subtotal (1 Box of 100 units)*
₩970,240.00
일시적 품절
- 2026년 11월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩970,240.00 | ₩9,702.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 223-612
- 제조사 부품 번호:
- 714-105/000-047
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 5 | |
| Series | 714 | |
| Pitch | 3.5mm | |
| Number of Ways | 5 | |
| Connector Gender | Female | |
| Termination Type | Push-in | |
| Sub Type | Connector | |
| Mount Type | Plug-in | |
| Voltage | 160V | |
| Lighting Connector Current | 8A | |
| Wire Size | 0.2, 1.5mm² | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type Lighting Connector | ||
Pole Format 5 | ||
Series 714 | ||
Pitch 3.5mm | ||
Number of Ways 5 | ||
Connector Gender Female | ||
Termination Type Push-in | ||
Sub Type Connector | ||
Mount Type Plug-in | ||
Voltage 160V | ||
Lighting Connector Current 8A | ||
Wire Size 0.2, 1.5mm² | ||
Contact Gender Female | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- DE
The Wago 1 Conductor Female Connector is designed for seamless integration into various electronic applications, delivering exceptional performance and reliability. Built with a robust construction, these connectors feature a push-in termination mechanism that allows for quick, tool-free operation, making installation efficient for both professionals and DIY enthusiasts alike. They come equipped with integrated push-buttons, ensuring ease of use while maintaining a low profile, optimising space utilisation in compact setups. The connectors accommodate diverse conductor types, offering flexibility in compatibility with various cable sizes.
Accommodates solid and ferruled conductors for versatile applications
Ultra low profile design enhances space efficiency in tight configurations
Compatible with a range of conductor sizes for flexibility in use
Safety rated for various pollution degrees and overvoltage categories
Mismating protection prevents incorrect connections
관련된 링크들
- WAGO 714 Series Plug-in Connector Female Push-in, 2-Pole, 8A, 2-Way
- WAGO 714 Series Plug-in Connector Female Push-in, 3-Pole, 8A, 3-Way
- WAGO 714 Series Plug-in Connector Female Push-in, 12-Pole, 8A, 12-Way
- WAGO 714 Series Plug-in Connector Female Push-in, 8-Pole, 8A, 8-Way
- WAGO 714 Series Plug-in Connector Female Push-in, 4-Pole, 8A, 4-Way
- WAGO 714 Series Plug-in Connector Female Cage Clamp, 6-Pole, 8A, 6-Way
- WAGO 714 Series Plug-in Connector Female Push-in, 15-Pole, 8A, 15-Way
- WAGO 714 Series Plug-in Connector Female Push-in, 16-Pole, 8A, 16-Way