WAGO 714 Series Plug-in Connector Female Push-in, 12-Pole, 8A, 12-Way

Subtotal (1 Box of 100 units)*

₩1,861,320.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 11월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩1,861,320.00₩18,614.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
223-617
제조사 부품 번호:
714-112/000-047
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Pole Format

12

Product Type

Lighting Connector

Series

714

Number of Ways

12

Pitch

3.5mm

Connector Gender

Female

Termination Type

Push-in

Sub Type

Connector

Mount Type

Plug-in

Voltage

160V

Lighting Connector Current

8A

Wire Size

0.2, 1.5mm²

Contact Gender

Female

Standards/Approvals

No

Contact Material

Copper Alloy

Contact Plating

Tin

COO (Country of Origin):
IN
The Wago 1 Conductor Female Connector is designed to provide a reliable and efficient solution for various electrical connections. This ultra-low profile connector operates seamlessly with conductor cross-sections up to 1.5 mm², making it suitable for a range of applications. With integrated push-buttons, it allows for tool-free operation, enhancing ease of use during installation. The connector features an impressive protection against mismating, ensuring safety and reliability in every connection. Its robust design supports effortless termination of both solid and ferruled conductors, making the assembly process straightforward and efficient.

Boasts a slim profile of just 78 mm perfect for tight spaces

Push in Cage clamp technology simplifies the connection process

Integrated coding fingers enhance the safety and precision of installation

Built with a high flammability rating

Compliant with RoHS standards

관련된 링크들