Subtotal (1 Box of 50 units)*
₩758,340.00
일시적 품절
- 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩758,340.00 | ₩15,166.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 225-651
- 제조사 부품 번호:
- 890-133
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Accessory Type | Plug | |
| Product Type | Housing | |
| For Use With | Lighting Connector | |
| Series | 890 | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | CCA (EN 61535), UL 1977, ABS, DNV GL, LR (EN 61535), CCA (IEC 61535) | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Accessory Type Plug | ||
Product Type Housing | ||
For Use With Lighting Connector | ||
Series 890 | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals CCA (EN 61535), UL 1977, ABS, DNV GL, LR (EN 61535), CCA (IEC 61535) | ||
- COO (Country of Origin):
- DE
The Wago Male plug with strain relief designed for effective electrical installations. It utilises advanced spring pressure connection technology to eliminate the need for screws, ensuring a fast, maintenance free installation. The well thought out design reduces the chances of installation errors through various coding options, providing protection against mismating. With its robust construction, this connector is not only suitable for general mains applications, but it also maintains high reliability in power distribution.
Extensive range of coding options enhances flexibility and reduces installation issues
Durable material construction ensures long lasting performance in various environments
Simple and straightforward to install facilitating quick commissioning
Rated for a wide temperature range making it suitable for diverse applications
관련된 링크들
- WAGO, 890 Plug for use with Lighting Connector
- WAGO, 890 Socket for use with Lighting Connector
- WAGO, 890 Housing for use with Lighting Connector
- WAGO, 893 Plug for use with Lighting Connector
- WAGO 890 Series Plug-in Male Lighting Connector Male, 2-Pole, 16A, 2-Way, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male, 4-Pole, 16A, 4-Way, IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male, 2-Pole, 16A, 2-Way, IP40, IP20
- WAGO Plug for use with PCB