WAGO Plug for use with PCB

Subtotal (1 Box of 100 units)*

₩375,460.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 2월 01일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩375,460.00₩3,754.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
221-019
제조사 부품 번호:
890-3112
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

PCB Connector

Accessory Type

Plug

For Use With

PCB

Colour

Blue

Material

Polyamide 66

Standards/Approvals

LR, DNV, IEC 61984, EN 61984, ABS, CCA

Series

WINSTA MINI

COO (Country of Origin):
PL
The Wago Male Plug from WAGO's WINSTA MINI range is engineered for PCB applications, offering a compact and reliable solution for modern connection needs. Designed with innovation at its core, the connector supports a rated current of up to 16 A and is ideal for building automation systems, especially in intelligent lighting installations. Its unique coding system provides robust protection against mismating, ensuring a secure and efficient connection every time.

Tool free operation simplifies the connection process

Integrated coding options minimise installation errors

Durable materials ensure long lasting performance in diverse environments

Locking lever system guarantees secure connections even in dynamic conditions

High mating force facilitates a stable and robust electrical connection

Environmentally compliant with RoHS standards for sustainable use

관련된 링크들