Subtotal (1 Box of 50 units)*
₩984,940.00
일시적 품절
- 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩984,940.00 | ₩19,698.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 224-860
- 제조사 부품 번호:
- 890-114
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Accessory Type | Plug | |
| Product Type | Housing | |
| For Use With | Lighting Connector | |
| Series | 890 | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Standards/Approvals | ABS, DNV GL, CCA (IEC 61535), LR (EN 61535), UL 1977, CCA (EN 61535) | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Accessory Type Plug | ||
Product Type Housing | ||
For Use With Lighting Connector | ||
Series 890 | ||
Colour Black | ||
Material Polyamide 66 | ||
Standards/Approvals ABS, DNV GL, CCA (IEC 61535), LR (EN 61535), UL 1977, CCA (EN 61535) | ||
- COO (Country of Origin):
- DE
The Wago Male plug with strain relief housing is designed for secure and efficient connections in a variety of electrical installations. With its robust 4 pole construction and rated for both signal and power transmission, this connector ensures optimal performance in compact spaces, making it especially suitable for lighting applications and PCBs. Its user friendly push in CAGE CLAMP technology facilitates quick, tool free operation, significantly reducing installation time and ensuring a secure connection every time. Compact yet powerful, this product reflects the trend of miniaturisation in connector technology.
Optimised for a wide range of applications including lighting and control cabinets
Delivers a high retention force to ensure stable connections under various loads
Available in an aesthetically pleasing black finish suitable for diverse environments
Designed to meet rigorous environmental and electrical standards for peace of mind
관련된 링크들
- WAGO, 890 Plug for use with Lighting Connector
- WAGO, 890 Housing for use with Lighting Connector
- WAGO, 890 Socket for use with Lighting Connector
- WAGO, 893 Plug for use with Lighting Connector
- WAGO 890 Series Plug-in Male Lighting Connector Male, 2-Pole, 16A, 2-Way, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male, 4-Pole, 16A, 4-Way, IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male, 2-Pole, 16A, 2-Way, IP40, IP20
- WAGO Plug for use with PCB