Subtotal (1 Box of 50 units)*
₩1,131,100.00
일시적 품절
- 2027년 1월 19일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩1,131,100.00 | ₩22,622.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 224-904
- 제조사 부품 번호:
- 890-135
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Product Type | Housing | |
| Accessory Type | Plug | |
| For Use With | Lighting Connector | |
| Series | 890 | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL 1977, ABS, CCA (EN 61535), DNV GL, CCA (IEC 61535), LR (EN 61535) | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Product Type Housing | ||
Accessory Type Plug | ||
For Use With Lighting Connector | ||
Series 890 | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals UL 1977, ABS, CCA (EN 61535), DNV GL, CCA (IEC 61535), LR (EN 61535) | ||
- COO (Country of Origin):
- DE
The Wago Male plug with strain relief offers a seamless solution for signal and power transmission, boasting exceptional safety features to prevent mismating. Designed with compactness in mind, it is ideal for applications requiring space efficiency, such as installations for grid and flush mount lighting. Crafted to meet IP40 standards for ingress protection, this connector promises durability against solid objects while maintaining reliability in various operational environments.
Effective protection against mismating for enhanced safety
Tool free operation simplifies the installation process
Custom engineered solutions cater to specific installation needs
Quick replacement of defective units minimises downtime
Designed to support a wide range of general mains applications
관련된 링크들
- WAGO, 890 Plug for use with Lighting Connector
- WAGO, 890 Housing for use with Lighting Connector
- WAGO, 890 Socket for use with Lighting Connector
- WAGO, 893 Plug for use with Lighting Connector
- WAGO 890 Series Plug-in Male Lighting Connector Male, 2-Pole, 16A, 2-Way, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male, 4-Pole, 16A, 4-Way, IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male, 2-Pole, 16A, 2-Way, IP40, IP20
- WAGO Plug for use with PCB