WAGO, 890 Socket for use with Lighting Connector

Subtotal (1 Box of 50 units)*

₩1,298,940.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2027년 1월 25일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es)
Per Box
한팩당*
1 +₩1,298,940.00₩25,978.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
225-343
제조사 부품 번호:
890-125
제조업체:
WAGO
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

WAGO

Product Type

Housing

Accessory Type

Socket

For Use With

Lighting Connector

Series

890

Colour

White

Material

Polyamide 66

Standards/Approvals

UL 1977, ABS, LR (EN 61535), CCA (IEC 61535), CCA (EN 61535), DNV GL

COO (Country of Origin):
DE
The Wago Socket with strain relief housing represents a new standard in electrical connectivity, offering compactness combined with innovative spring pressure connection technology. Ideal for general mains applications, this connector is meticulously designed to ensure protection against mismating, whilst allowing for error free installation. With an impressive IP40 protection rating, it demonstrates exceptional resilience against solid particles, making it applicable in a wide range of environments.

Utilises spring pressure connection technology for maintenance free operation

Compatible with a variety of coding options for versatility in applications

Designed to facilitate quick replacements reducing operational disruptions

Constructed from high quality materials for durability and long lasting performance

Rated for high electrical loads ensuring reliable power transmission

관련된 링크들