WAGO, 890 Housing for use with Lighting Connector
- RS 제품 번호:
- 220-950
- 제조사 부품 번호:
- 890-504
- 제조업체:
- WAGO
Subtotal (1 Box of 50 units)*
₩352,100.00
일시적 품절
- 2026년 12월 16일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩352,100.00 | ₩7,042.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-950
- 제조사 부품 번호:
- 890-504
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Accessory Type | Housing | |
| Product Type | Housing | |
| For Use With | Lighting Connector | |
| Series | 890 | |
| Colour | Black | |
| Material | Polyamide 66 | |
| Standards/Approvals | Flammability class per UL94 V0 | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Accessory Type Housing | ||
Product Type Housing | ||
For Use With Lighting Connector | ||
Series 890 | ||
Colour Black | ||
Material Polyamide 66 | ||
Standards/Approvals Flammability class per UL94 V0 | ||
- COO (Country of Origin):
- DE
The Wago Strain Relief Housing offers an innovative solution for efficient electrical installations. Designed for simplicity, this robust component features an ingenious locking clip mechanism, ensuring secure connections for a single cable with a diameter range of 6.5 to 10.5 mm. Its compact size makes it particularly advantageous in tight spaces where traditional solutions may falter. With a practical strip length of 45 mm, the housing not only streamlines the installation process but also meets the demanding standards of modern building projects.
Designed for quick replacement during ongoing operations
Consistent protection against environmental factors with IP40 rating
Compliant with strict industry standards for enhanced reliability
Maintenance free design minimises downtime and boosts efficiency
Constructed with high quality materials for improved durability
관련된 링크들
- WAGO, 890 Housing for use with Lighting Connector
- WAGO, 890 Plug for use with Lighting Connector
- WAGO, 890 Socket for use with Lighting Connector
- Werma Black Lighting Accessory for use with 890 Series
- WAGO, 893 Plug for use with Lighting Connector
- WAGO Strain Relief Housing for use with Electrical Cables
- WAGO 890 Series Plug-in Male Lighting Connector Male, 2-Pole, 16A, 2-Way, IP20
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp, 5-Pole, 13A, 5-Way, IP40