Subtotal (1 Box of 50 units)*
₩600,180.00
일시적 품절
- 2026년 12월 29일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩600,180.00 | ₩12,004.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 220-919
- 제조사 부품 번호:
- 890-132
- 제조업체:
- WAGO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | WAGO | |
| Accessory Type | Plug | |
| Product Type | Housing | |
| For Use With | Lighting Connector | |
| Series | 890 | |
| Colour | White | |
| Material | Polyamide 66 | |
| Standards/Approvals | UL 1977, CCA (IEC 61535), LR (EN 61535), ABS, CCA (EN 61535), DNV GL | |
| 모두 선택 | ||
|---|---|---|
브랜드 WAGO | ||
Accessory Type Plug | ||
Product Type Housing | ||
For Use With Lighting Connector | ||
Series 890 | ||
Colour White | ||
Material Polyamide 66 | ||
Standards/Approvals UL 1977, CCA (IEC 61535), LR (EN 61535), ABS, CCA (EN 61535), DNV GL | ||
- COO (Country of Origin):
- DE
The Wago Male plug with strain relief offers a compact and efficient solution for electrical installation. Designed for ease of use, it employs spring pressure connection technology, removing the need for cumbersome screw connections. The sturdy design ensures reliable operation, while the robust strain relief housing protects against mechanical strain and misconnection.
Robust design ensures reliable performance in various applications
Compact size is perfect for installations in limited spaces
Integrated strain relief enhances durability during operation
Offers a high retention force for secure connections
Complies with stringent environmental and safety standards
관련된 링크들
- WAGO, 890 Plug for use with Lighting Connector
- WAGO, 890 Housing for use with Lighting Connector
- WAGO, 890 Socket for use with Lighting Connector
- WAGO, 893 Plug for use with Lighting Connector
- WAGO 890 Series Plug-in Male Lighting Connector Male, 2-Pole, 16A, 2-Way, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male, 4-Pole, 16A, 4-Way, IP40, IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male, 2-Pole, 16A, 2-Way, IP40, IP20
- WAGO Plug for use with PCB