RS PRO Light Meter 99990 lx, ±0.02 % (XY/800 lx Standard Illuminant), ±0.02 (XY/800 lx % @ Standard Illuminant A
- RS 제품 번호:
- 146-4652
- Distrelec 제품 번호:
- 304-05-284
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩715,200.00
재고있음
- 추가로 2026년 9월 14일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩715,200.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 146-4652
- Distrelec 제품 번호:
- 304-05-284
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Maximum Light Level | 99990lx | |
| Product Type | Light Meter | |
| Accuracy | ±0.02 % (XY/800 lx Standard Illuminant), ±0.02 (XY/800 lx % @ Standard Illuminant A Measured), ±3 (EV Linerarity) %, ±3 % (EV Linerarity) | |
| Sensor Type | Silicon Photocell | |
| Battery Life | 50h | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 345g | |
| Height | 35mm | |
| Length | 150mm | |
| Standards/Approvals | No | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 72mm | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Maximum Light Level 99990lx | ||
Product Type Light Meter | ||
Accuracy ±0.02 % (XY/800 lx Standard Illuminant), ±0.02 (XY/800 lx % @ Standard Illuminant A Measured), ±3 (EV Linerarity) %, ±3 % (EV Linerarity) | ||
Sensor Type Silicon Photocell | ||
Battery Life 50h | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 345g | ||
Height 35mm | ||
Length 150mm | ||
Standards/Approvals No | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Width 72mm | ||
- COO (Country of Origin):
- TW
RS PRO Light Meter, 0.01 fc, 0.1 lx to 99990 lx, ±0.02 (XY/800 lx % @ Standard Illuminant A Measured), ±3 (EV)
Use this RS PRO light meter to measure the level of light in your environment. Light meters are often used in schools, hospitals, public places and photography studios to check if light levels are up to the required standards. They're also useful in workplaces where an employer is responsible for providing suitable lighting.
This light meter features a four-digit liquid crystal display (LCD) reading, so you can be sure you can clearly see your measurements. It has a number of functions allowing you to measure tristimulus values, chromaticity, colour difference, correlated colour temperature and maximum and minimum illuminance of the light source.
You can use the device's data memory and data hold options to save and keep track of your measurements. These features make this light meter a versatile tool you can also use when evaluating and setting up lightboxes or projectors or adjusting the colour of display devices.
Features and Benefits
• Battery life of 50 h
• Takes AAA batteries
• Best accuracy of ±0.02%(XY/800 lx at standard illuminant A measured), ±3% (EV Linerarity)
• Dimensions of 150 (length) x 72 (width) x 35 mm (height)
• Maximum light level of 99990 lx
• Minimum light level of 0.01 fc, 0.1 lx
• Maximum operating temperature +50°C
• Minimum operating temperature of 0°C
• Battery-powered
• Weight of 345 g
Note
관련된 링크들
- Extech 401025 Light Meter, 2000lx to 50000 lx, ±5 %
- Extech 407026 Light Meter, 2000lx to 50000 lx, ±4 %
- Extech Light Meter, 2000lx to 50000 lx, ±4 %
- Sefram Light Meter, 40lx to 400000 lx, ±3 %
- Extech EA30 Light Meter, 40lx to 400000 lx, ±3 %
- Extech SDL400 Light Meter, 0lx to 100000 lx, ±4 %
- Extech 401025-NIST Light Meter, 2000lx to 50000lx, ±5 %
- Amprobe LM-120 Light Meter, 20lx to 200000 lx, ±6 %