Extech SDL400 Light Meter, 0lx to 100000 lx, ±4 %

Subtotal (1 unit)*

₩674,380.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 15 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩674,380.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
100-047
제조사 부품 번호:
SDL400
제조업체:
Extech
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Extech

Product Type

Light Meter

Maximum Light Level

100000lx

Minimum Light Level

0lx

Accuracy

±4 %

Resolution

1 lx

Battery Type

AA

Power Source

Battery, AC Adapter

Weight

16.2oz

Height

7.2in

Standards/Approvals

NIST Standards

Model Number

SDL400

Maximum Operating Temperature

2372°F

Minimum Operating Temperature

-148°F

Width

2.9in

COO (Country of Origin):
TW
The FLIR Light Meter/Data logger is a versatile tool designed to Record data on an SD card in Excel format, making it easy to transfer to a PC for analysis. With a wide range of up to 10,000Fc or 100kLux, precise cosine and color-corrected measurements, and the Ability to store readings on an SD card, this light meter/data logger is essential for various applications.

Wide measurement range of 10,000Fc or 100kLux

Precise cosine and color-corrected measurements

Ability to Record data on an SD card in Excel format for easy analysis

Offset adjustment for zero function to make relative measurements

Adjustable data sampling rate from 1 to 3600 seconds

Type K/J Thermocouple input for high temperature measurements

Large backlit LCD display for easy reading

Stores up to 99 readings manually and 20M readings via 2G SD card

관련된 링크들