Extech LT250W Light Meter, 0lx to 100000 lx, ±4 %
- RS 제품 번호:
- 102-505
- Distrelec 제품 번호:
- 302-78-440
- 제조사 부품 번호:
- LT250W
- 제조업체:
- Extech
Subtotal (1 unit)*
₩232,600.00
재고있음
- 9 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩232,600.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 102-505
- Distrelec 제품 번호:
- 302-78-440
- 제조사 부품 번호:
- LT250W
- 제조업체:
- Extech
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Extech | |
| Maximum Light Level | 100000lx | |
| Product Type | Light Meter | |
| Minimum Light Level | 0lx | |
| Accuracy | ±4 % | |
| Resolution | 100 lx | |
| Battery Type | AAA | |
| Power Source | Battery | |
| Weight | 3.2oz | |
| Height | 6.9in | |
| Standards/Approvals | FCC, UKCA, CE | |
| Model Number | LT250W | |
| Length | 2.1in | |
| Maximum Operating Temperature | 40°C | |
| Minimum Operating Temperature | 0°C | |
| Width | 1.1in | |
| 모두 선택 | ||
|---|---|---|
브랜드 Extech | ||
Maximum Light Level 100000lx | ||
Product Type Light Meter | ||
Minimum Light Level 0lx | ||
Accuracy ±4 % | ||
Resolution 100 lx | ||
Battery Type AAA | ||
Power Source Battery | ||
Weight 3.2oz | ||
Height 6.9in | ||
Standards/Approvals FCC, UKCA, CE | ||
Model Number LT250W | ||
Length 2.1in | ||
Maximum Operating Temperature 40°C | ||
Minimum Operating Temperature 0°C | ||
Width 1.1in | ||
- COO (Country of Origin):
- CN
The FLIR Light Meter with Connectivity to ExView App is a compact device designed for building and maintenance professionals to efficiently view and share light intensity data. With the capability to capture data, display trends, set alarms, and create reports, this light meter provides valuable insights into workplace comfort and building health.
Measure light intensity up to 100,000 Lux and 10,000 Fc
Bluetooth connectivity allows data transmission to mobile devices via the ExView App
Record max/min readings for accurate data analysis
Programmable high/low audible alarms for timely notifications
Export data in .csv format for further analysis
Backlit LCD display for easy readability
Tripod mount for convenient hands-free operation
관련된 링크들
- Extech SDL400 Light Meter, 0lx to 100000 lx, ±4 %
- Extech SDL400-NIST Light Meter, 2000lx to 100000 lx, ±4 %
- Extech LT45-NISTL Light Meter, 400lx to 400000lx, ±3 %
- Extech LT40 Light Meter, 999.9lx to 400000 lx, ±3 %
- Extech LT505 Light Meter, 999.9lx to 400000 lx, ±3 %
- Extech LT45 Light Meter, 999.9lx to 400000 lx, ±3, ±3 %
- Extech LT300-NIST Light Meter400000lx, ±5 %
- Extech LT300 Light Meter 400000 lx, ±5% of Reading