SICK M40S Series Light Curtain Sender, 30 mm Resolution

현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
RS 제품 번호:
280-5999
제조사 부품 번호:
M40S-68A303AA0
제조업체:
SICK
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

SICK

Product Type

Light Curtain

Series

M40S

Beam Resolution

30mm

Component Type

Sender

Safety Type

Type 4

Standards/Approvals

PL e

Protective Height

1.5m

Maximum Supply Voltage

24V dc

Minimum Scanning Distance

21m

Maximum Scanning Distance

21m

Terminal Type

Hirschmann Male Connector M26

COO (Country of Origin):
DE

Overview


The M4000 Advanced Curtain safety light curtain together with the UE403 muting switching amplifier, forms an efficient solution for conventional muting applications with automated material transport. It is particularly well suited when high resolutions are required due to short safety distances. Simple configuration via PC and the on-site connection of the muting signals ensure maximum availability. Various mounting adapters and innovative accessories enable flexible installation of the device and muting sensors. Integrated functions as well as status and diagnostic information enable quick commissioning and minimize unnecessary machine downtime. The modular design allows the specific coordination of device features to requirements and provides an economical solution for high machine safety.

In addition, sens:Control devices, accessories, and services complete the product offering and form packaged solutions designed specifically for industrial environments.

At a glance


Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)

Rugged housing with three mounting grooves

7-segment display

Resolution 14 mm or 30 mm, scanning range up to 19 m

External device monitoring (EDM), restart interlock (RES), application diagnostic output (ADO), and SDL interface

Beam coding for correct system allocation

Muting: on-site connection and processing in combination with the UE403 muting switching amplifier

Configuration and diagnostics via PC

Your Benefit

The high resolution (14 mm / 30 mm) reduces the safety distances for access protection, with and without muting
The rugged housing and high power reserve enable reliable use, even in harsh ambient conditions
Mounting grooves on three sides ensure greater mounting flexibility and facilitate integration with the machine
Customer-friendly interfaces and status indicators facilitate commissioning and maintenance
On-site connection of the muting signals to the UE403 muting switching amplifier minimizes cabling work and simplifies commissioning and maintenance
Reduced downtime due to all-around-visible LED and diagnostics displays as well as the configuration memory in the UE403 muting switching amplifier


Applications

Use as access protection with short safety distances with and without muting
Robots and automatic machining centers
Machine tools and assembly lines
Punching machines and water jet cutting/laser cutting machines
Storage and conveyor
Packaging machinery and palletizer systems
Stone setting machines and stackers
Wood machining and large weaving machines


관련된 링크들