SICK M40E Series Light Curtain Receiver, 30 mm Resolution
- RS 제품 번호:
- 280-5995
- 제조사 부품 번호:
- M40E-68A303RB0
- 제조업체:
- SICK
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
대체품
이 제품은 현재 공급 불가입니다. 아래 제품들은 당사에서 추천드리는 대체품입니다.
개당
₩506,580.00
- RS 제품 번호:
- 280-5995
- 제조사 부품 번호:
- M40E-68A303RB0
- 제조업체:
- SICK
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | SICK | |
| Product Type | Light Curtain | |
| Series | M40E | |
| Beam Resolution | 30mm | |
| Component Type | Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | PL e | |
| Protective Height | 1.5m | |
| Maximum Supply Voltage | 24V dc | |
| Minimum Scanning Distance | 21m | |
| Maximum Scanning Distance | 21m | |
| Maximum Response Time | 21ms | |
| Terminal Type | Hirschmann Male Connector M26 | |
| 모두 선택 | ||
|---|---|---|
브랜드 SICK | ||
Product Type Light Curtain | ||
Series M40E | ||
Beam Resolution 30mm | ||
Component Type Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals PL e | ||
Protective Height 1.5m | ||
Maximum Supply Voltage 24V dc | ||
Minimum Scanning Distance 21m | ||
Maximum Scanning Distance 21m | ||
Maximum Response Time 21ms | ||
Terminal Type Hirschmann Male Connector M26 | ||
- COO (Country of Origin):
- DE
Overview
The M4000 Advanced Curtain safety light curtain together with the UE403 muting switching amplifier, forms an efficient solution for conventional muting applications with automated material transport. It is particularly well suited when high resolutions are required due to short safety distances. Simple configuration via PC and the on-site connection of the muting signals ensure maximum availability. Various mounting adapters and innovative accessories enable flexible installation of the device and muting sensors. Integrated functions as well as status and diagnostic information enable quick commissioning and minimize unnecessary machine downtime. The modular design allows the specific coordination of device features to requirements and provides an economical solution for high machine safety.
In addition, sens:Control devices, accessories, and services complete the product offering and form packaged solutions designed specifically for industrial environments.
At a glance
Type 4 (IEC 61496), SIL3 (IEC 61508), PL e (EN ISO 13849)
Rugged housing with three mounting grooves
7-segment display
Resolution 14 mm or 30 mm, scanning range up to 19 m
External device monitoring (EDM), restart interlock (RES), application diagnostic output (ADO), and SDL interface
Beam coding for correct system allocation
Muting: on-site connection and processing in combination with the UE403 muting switching amplifier
Configuration and diagnostics via PC
Your Benefit
The high resolution (14 mm / 30 mm) reduces the safety distances for access protection, with and without muting
The rugged housing and high power reserve enable reliable use, even in harsh ambient conditions
Mounting grooves on three sides ensure greater mounting flexibility and facilitate integration with the machine
Customer-friendly interfaces and status indicators facilitate commissioning and maintenance
On-site connection of the muting signals to the UE403 muting switching amplifier minimizes cabling work and simplifies commissioning and maintenance
Reduced downtime due to all-around-visible LED and diagnostics displays as well as the configuration memory in the UE403 muting switching amplifier
Applications
Use as access protection with short safety distances with and without muting
Robots and automatic machining centers
Machine tools and assembly lines
Punching machines and water jet cutting/laser cutting machines
Storage and conveyor
Packaging machinery and palletizer systems
Stone setting machines and stackers
Wood machining and large weaving machines
관련된 링크들
- SICK M40E Series Light Curtain Receiver, 30 mm Resolution
- SICK M40E Series Light Curtain Receiver, 3 Beam(s), 400 mm Resolution
- SICK C40E Series Light Curtain Receiver, 40 mm Resolution
- SICK C40E Series Light Curtain Receiver, 30 mm Resolution
- SICK M40E Series Light Curtain Receiver, 7 Beam(s), 220 mm Resolution
- SICK M40E Series Light Curtain Receiver, 2 Beam(s), 500 mm Resolution
- SICK M40E Series Light Curtain Receiver, 4 Beam(s), 300 mm Resolution
- SICK M40E Series Light Curtain Receiver, 3 Beam(s)