Omron F3SG Series Light Curtain Receiver, Sender, 87 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

₩4,015,480.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,015,480.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-6791
제조사 부품 번호:
F3SG-4SRB0880-14-F
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

87

Protective Height

880mm

Maximum Supply Voltage

28.8V

Maximum Protective Width

10m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Maximum Response Time

13ms

Height

880mm

Length

880mm

Width

32mm

Omron F3SG Series Light Curtain, 880mm Protective Height, 87 Beams - F3SG-4SRB0880-14-F


This light curtain is a safety sensor designed to detect object intrusion across an access aperture in automated environments. It functions as the receiving unit of a protective beam array, providing fast interruption detection for personnel and equipment safeguards in production lines and material handling systems. The device operates within a mid-range sensing envelope and is intended for integration with machine safety circuits and controllers.

Features and Benefits:


• 87-beam array delivers dense presence detection for narrow targets
• 14mm beam spacing improves small-object recognition and safety
• 0.3-10m sensing range supports short to medium separation distances
• 13ms maximum response time enables rapid detection and machine stop
• Type 4 safety categorisation meets high-reliability risk applications
• 28.8V maximum supply allows compatibility with common industrial supplies

Applications


• Suitable for safeguarding access on automated conveyor infeed
• Ideal for perimeter protection on robotic workstations
• Used with safety controllers for high-traffic production lines
• Can be used for presence detection at machinery access points
• Suitable for integration into inspection lanes requiring fine resolution

What protective height does the receiver cover?


The device provides an 880mm protective height to establish a vertical guarded zone.

How wide an area can be protected across an access opening?


It supports a maximum protective width of 10m when paired with an appropriate emitter.

What are the physical cross-section dimensions for installation planning?


The unit measures 32mm in width and 880mm in height for mounting considerations.

How does beam count affect sensor reliability in busy areas?


A higher beam count increases redundancy and detection continuity, reducing the likelihood of undetected intrusions in high-traffic zones.

관련된 링크들