Omron F3SG-SRB Series Light Curtain Receiver, Sender, 23 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

₩1,998,300.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 17일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,998,300.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
215-5132
제조사 부품 번호:
F3SG-4SRB0240-14
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Light Curtain

Series

F3SG-SRB

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

23

Protective Height

240mm

Maximum Supply Voltage

28.8V

Maximum Protective Width

10m

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Maximum Response Time

8ms

Width

32mm

Height

240mm

Length

240mm

Omron F3SG-SRB Series Light Curtain, 240mm Protective Height, 23 Beams - F3SG-4SRB0240-14


This light curtain is a safety receiver designed to protect operators and machinery by detecting intrusions into hazardous zones. It operates as part of a light-based presence-sensing system, providing a protective sensing field and rapid detection for industrial guarding applications where compact form and reliable beam monitoring are required.

Features and Benefits:


• 23-beam array delivering fine-area detection for access control
• 14mm beam spacing enabling accurate object discrimination
• 0.3-10m scanning distance supporting flexible installation ranges
• 8ms maximum response time allowing swift hazard interruption
• 28.8V maximum supply enabling integration with common safety supplies
• Type 4 safety classification meeting stringent hazard-reduction needs

Applications


• Used for perimeter guarding of assembly-line stations
• Suitable for safeguarding robotic cell access points
• Ideal for integration with conveyor pinch-point protection
• Can be used for machine guarding in compact production cells
• Used with safety relays in flexible manufacturing setups

What sensing coverage can be expected across a workspace?


The device can monitor across a width of up to 10m, allowing single units to cover wide openings where detection across a broad span is required.

How compact is the receiver for tight mounting conditions?


The receiver has a cross-section width of 32mm, permitting installation in constrained frames or slim guarding profiles.

What protective height does it provide for personnel detection?


It provides a protective height of 240mm, suitable for applications needing focused vertical coverage such as hand or finger protection.

How does beam count affect detection reliability?


With 23 beams, the array offers multiple sensing layers to reduce false negatives and improve detection of small intrusions without increasing unit count.

관련된 링크들