Omron F3SG Series Light Curtain Receiver, Sender, 87 Beam(s), 14 mm Resolution

Subtotal (1 unit)*

₩4,719,900.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 14일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩4,719,900.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
214-6779
제조사 부품 번호:
F3SG-4RE0880P14
제조업체:
Omron
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

14mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

87

Protective Height

870mm

Maximum Protective Width

10m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Length

910mm

Height

35mm

Width

35mm

Maximum Response Time

9ms

Omron F3SG Series Light Curtain, 870mm Protective Height, 87 Beams - F3SG-4RE0880P14


This light curtain is a receiver component designed to detect interruptions in protected areas for industrial safety applications. It operates as part of a safety sensing pair to provide presence detection across a guarded opening, offering a compact form factor suitable for constrained installations and high-speed machine environments.

Features and Benefits:


• 87-beam array delivers fine detection across guarded spaces
• 14mm beam resolution supports precise object discrimination
• Response time of 9 ms enables rapid machine stoppage
• Operates across 0.3-10m range for flexible sensor placement
• Maximum protective coverage of 10m reduces the need for additional units
• Runs on a 28.8V supply for straightforward industrial integration

Applications


• Suitable for conveyor protection in manufacturing lines
• Used for perimeter guarding around automated cells
• Ideal for access control at robotic workstations
• Can be used for material handling safety zones
• Used with safety relays for machine guarding implementations

What protective height does it cover for vertical openings?


It provides a protective height of 870mm to shield typical access points and hand-reach zones.

How compact is the receiver for tight mounting spaces?


The receiver measures 35mm in width and 35mm in height to fit narrow profiles.

What overall sensor length should I allow for installation?


The unit has a length of 910mm so mounting supports and brackets should accommodate this span.

Is the device classified for high-integrity safety applications?


It conforms to Type 4 safety categorisation, suitable for demanding machine guarding requirements.

관련된 링크들