HellermannTyton Lighting Cover for use with Reel Insulations with Downlights with Large Dimensions, 120mm Width,

Subtotal (1 unit)*

₩23,140.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 37 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩23,140.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-4542
제조사 부품 번호:
148-00119 SPOTCLIP-KIT 150-PA66HS-BK
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

For Use With

Reel Insulations with Downlights with Large Dimensions

Product Type

Lighting Cover

Sub Type

Cover

Width

120mm

Fixing Method

Snap-Fit

Standards/Approvals

HF

Length

120mm

Series

SpotClip-Kit 150

COO (Country of Origin):
FR
SpotClip-Kit has been designed for use primarily in industrial and office buildings for downlights with larger dimensions. The packaging kit consists of three legs and a mounting plate. SpotClip-Kit has six selectable fixing positions in the mounting plate, making it suitable for downlights of differing dimensions. SpotClip-Kit 150 is suitable for downlights with a diameter from 100 mm up to 270 mm and with a maximum height of 140 mm. SpotClip-Kit 240 is suitable for downlights with a diameter from 170 mm up to 310 mm and with a maximum height of 230 mm. SpotClip-Kit can be combined with SpotClip-Plate.

Installation from the top or bottom in all types of suspended ceilings

Ensures safety distance between downlight, damp-proof foil and insulation material

Flexible installation during or after construction, suitable for use in existing and new buildings

Additional spikes at the end of the legs prevents shifting during installation

Heavy-duty leg design prevents long-term deformation

관련된 링크들