HellermannTyton Lighting Cover for use with Reel Insulations with Downlights with External Power Supply, 160mm Width,

Subtotal (1 unit)*

₩15,194.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 46 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩15,194.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
177-4541
제조사 부품 번호:
148-00121 SPOTCLIP-III-PA66HS-BK
제조업체:
HellermannTyton
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

HellermannTyton

For Use With

Reel Insulations with Downlights with External Power Supply

Product Type

Lighting Cover

Sub Type

Cover

Width

160mm

Fixing Method

Snap-Fit

Standards/Approvals

RoHS

Length

130mm

Series

SpotClip III

COO (Country of Origin):
FR
This further development of SpotClip-II allows the use of an existing power supply. In the case of a spot without power supply, this added straight leg can be cut easily and removed manually. It helps to avoid contact between the insulation and the external power supply of the spot. SpotClip-III will fit to all standard applications with solid insulation material. It is delivered flat with flexible legs. They can be locked within seconds. The height of the this mounting device is depending on the fixing hole diameter. SpotClip-III is suitable for LED and Halogen downlights with a fixing hole diameter from 62 mm to 120 mm.

A mounting support for the external power supply unit provides more space for the downlight installation

Ensures safety distance between the downlight, damp-proof foil and insulation material

Flexible installation during or after construction

Additional spikes at the end of the legs prevent SpotClip shifting

Prevents damage to insulation material caused by overheating

관련된 링크들