Endress+Hauser FMX11 Series Hydrostatic Level Sensor Level Sensor, 28 V dc, 2 bar

Subtotal (1 unit)*

₩1,060,760.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 추가로 2026년 11월 09일 부터 12 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩1,060,760.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
288-6378
제조사 부품 번호:
FMX11-CA11KS30
제조업체:
Endress+Hauser
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Endress+Hauser

Product Type

Level Sensor

Device Type

Hydrostatic Level Sensor

Mount Type

Surface Mount

Cable Length

30m

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

70°C

Maximum DC Voltage

28V dc

Maximum Pressure

2bar

Standards/Approvals

CE mark

Hazardous Area Certification

No

Series

FMX11

COO (Country of Origin):
DE

Endress+Hauser FMX11 Series Level Sensor, 30m Cable Length, 316L Stainless Steel Housing - FMX11-CA11KS30


This level sensor is a hydrostatic device designed to monitor liquid levels in industrial environments. It operates across a wide temperature span and connects via a long fixed cable, delivering continuous level measurement for tanks and vessels where submersible operation and stainless-steel construction are required.

Features and Benefits:


• 70°C maximum operating temperature provides high-temperature tolerance
• -10°C minimum operating temperature allows cold-environment use
• 2 bar maximum pressure rating supports low-pressure applications
• 30m cable length enables remote mounting from control equipment
• 22mA low current draw reduces power consumption in field systems
• EPDM gasket and 316L stainless housing ensure corrosion resistance

Applications


• Suitable for level monitoring in water treatment tanks
• Ideal for process vessels requiring submersible measurement
• Used with remote data loggers via extended cable runs
• Can be used for low-pressure sump and pump control
• Appropriate for installations needing clamp mounting

What electrical limits must I consider for integration?


The device is rated for operation up to 28V DC and draws a nominal 22 mA, so supply and input circuitry should accommodate those values.

How is the sensor secured in place during installation?


It is designed for clamp mounting, allowing attachment to compatible fittings or brackets for submerged positioning.

Which materials contact the process fluid and how do they behave?


Wetted parts include 316L stainless steel for the housing and an EPDM sealing gasket, offering chemical resistance suited to many aqueous media.

Is the sensor certified for hazardous-area use?


It does not carry a hazardous-area certification and should not be specified for classified atmospheres.

What conformity marking does the unit carry for regulatory acceptance?


The product is CE marked to indicate conformity with applicable European directives.

관련된 링크들